Round UV LEDs

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs 390-400nm UVA LED 988In Stock
Min.: 1
Mult.: 1
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 187In Stock
Min.: 1
Mult.: 1
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Round Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs UV SMD LED HIGH PWR 950In Stock
Min.: 1
Mult.: 1
: 1 000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 400 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 903In Stock
Min.: 1
Mult.: 1
: 1 000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 390 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 905In Stock
Min.: 1
Mult.: 1
: 1 000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 410 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Inolux UV LEDs 365-370nm UVA LED 2 033In Stock
Min.: 1
Mult.: 1
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Round Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Dome Lens 17In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.75 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.75 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 405nm UV Emitter 5mm Plastic Flat Lens 12In Stock
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.1 V 405 nm 117 deg 8.75 mm - 20 C + 85 C Round Water Clear UV-A
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.35 V 100 deg Round Bulk
Inolux UV LEDs Top View UVA 365nm to 370nm Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Round Clear Reel
Inolux UV LEDs Top View UVA 390nm to 400nm Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 390 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Round Clear Reel
Marktech Optoelectronics UV LEDs 395nm UV Emitter 5mm Plastic Flat Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.1 V 395 nm 116 deg 8.75 mm - 20 C + 80 C Round Water Clear UV-A
Marktech Optoelectronics UV LEDs 310nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.72 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs 340nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.35 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs 365nm UV Emitter 3mm Plastic Round Lens Non-Stocked
Min.: 100
Mult.: 1

20 mA 3.4 V 20 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LEDs 365nm UV Emitter 3mm Plastic Round Lens Non-Stocked
Min.: 1
Mult.: 1

20 mA 3.4 V 11 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 236 nm 60 deg 800 mW 5 mm 2.45 mm 5 mm 3.1 mm Round Bulk
Marktech Optoelectronics UV LEDs 280nm (4 chip) 6868 Flat Lens SMD 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 23.5 V 280 nm 120 deg 260 mW 6.8 mm 1.1 mm 6.5 mm - 10 C + 55 C Round UV-C LED Reel