LEDs UV LEDs

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON LTPL-S35UV385LT
LITEON UV LEDs Lens, Wp: 385nm, Po: 1780mW, If: 1200mA, Vf: 3.5V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-S35UV395FT
LITEON UV LEDs Lens, Wp: 395nm, Po: 1880mW, If: 1200mA, Vf: 3.5V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-S35UV395LT
LITEON UV LEDs Lens, Wp: 395nm, Po: 1880mW, If: 1200mA, Vf: 3.5V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-S35UV405FT
LITEON UV LEDs Lens, Wp: 405nm, Po: 1880mW, If: 1200mA, Vf: 3.5V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-S35UV405LT
LITEON UV LEDs Lens, Wp: 405nm, Po: 1880mW, If: 1200mA, Vf: 3.5V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-T35UV275TR
LITEON UV LEDs Lens, Wp: 274nm, Po: 35mW, If: 250mA, Vf: 5.8V Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-W35UV275GH
LITEON UV LEDs Lens, Wp: 274nm, Po: 150mW, If: 600mA, Vf: 6.7V Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 500
: 500

Reel
Luminus Devices SST-08-UV-A130H-E365-00
Luminus Devices UV LEDs Non-Stocked
Min.: 500
Mult.: 500
: 500

Reel
Luminus Devices SST-08-UV-A40H-E365-00
Luminus Devices UV LEDs Non-Stocked
Min.: 500
Mult.: 500
: 500

Reel
Marktech Optoelectronics UV LEDs UV Emitter 370nm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 90 deg 60 mW 4.7 mm 3.6 mm 4.7 mm - 20 C + 80 C 4.7 mm Round Flat Clear Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Domed Lens Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs 365nm UV Emitter 3mm Plastic Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.4 V 365 nm 125 deg 5 mm - 20 C + 80 C 2.95 mm x 2.5 mm Dome Water Clear UV-A
Marktech Optoelectronics UV LEDs 395nm UV Emitter 5mm Plastic Flat Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.1 V 395 nm 116 deg 8.75 mm - 20 C + 80 C Round Water Clear UV-A
Marktech Optoelectronics UV LEDs 340nm SMD 120 degree Flat Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 120 degree Flat Lens on Starboard Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 1

Bulk
Bivar UV LEDs SM UV 5-10mw 390-395nm W/C Non-Stocked Lead-Time 9 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 392.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel
Bivar UV LEDs LED, Through Hole, 3mm, UV, 385nm, Water Clear Lens, 15 Deg Viewing Angle, Flanged. Lead-Time 8 Weeks
Min.: 1
Mult.: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear
Bivar UV LEDs UV Purple 400nm Water Clear Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

T-1 (3 mm) Ultraviolet (UVA) 3.2 V 400 nm 15 deg - 25 C + 80 C Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 380nm Non-Stocked
Min.: 100
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 380 nm 15 deg 100 mW 5 mm 7.7 mm 5 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm Non-Stocked
Min.: 100
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 410 nm 40 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 310nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.72 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Flat Lens Non-Stocked
Min.: 5
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVB 310nm Metal Can Domed Lens Non-Stocked
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens Non-Stocked
Min.: 5
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens Non-Stocked
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk