LEDs UV LEDs

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 105 deg 2.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 470nm 3.0x3.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

1212 (3030 metric) Blue 20 mA 2.85 V 30 deg 850 uW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 450nm 5.0x5.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

2020 (5050 metric) Blue 20 mA 2.65 V 100 deg 17 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 525nm 5.0x5.0 mm SMD on Starboard Dome Lens Non-Stocked
Min.: 1
Mult.: 1

2020 (5050 metric) Green 20 mA 2.73 V 80 deg 11 mW - 20 C + 85 C Bulk
Lumex UV LEDs 405nm UV Purple, 2W 8mm Rnd Top Dome,SMT Non-Stocked
Min.: 5 000
Mult.: 500
: 500

SMD-2 Ultraviolet (NUV) 700 mA 3.6 V 405 nm 100 deg 2 W 8 mm 4.7 mm 8 mm - 20 C + 75 C Dome Water Clear Reel
Marktech Optoelectronics MT5470O-UR
Marktech Optoelectronics UV LEDs 610nm 5.2x4.6mm Oval Non-Stocked
Min.: 10 000
Mult.: 1 000
American Bright LED BWL-35P1U44-45R
American Bright LED UV LEDs HIGH POWER 1.5W UVA LED 3.5x3.5x2.4 Non-Stocked
Min.: 700
Mult.: 700
: 700

3.5 mm x 3.5 mm Ultraviolet 350 mA 3.6 V 390 nm 60 deg 1.4 W 2.45 mm Dome Clear Reel
American Bright LED BWL-35C1U44-45
American Bright LED UV LEDs UVA PLCC Non-Stocked
Min.: 800
Mult.: 800
: 800

1414 (3535 metric) Violet 3.8 V 380 nm 1.5 W 2.4 mm Dome Clear HIGH POWER Reel