ams OSRAM White LEDs

Results: 2 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White 5700K OSTUNE E3030 60mA Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

White LEDs SMD/SMT 3030 Cool White 5700 K 18 lm 90 60 mA 2.9 V 180 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 2700K OSTUNE E3030 60mA Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 3000K OSTUNE E3030 60mA Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 3000K OSTUNE E3030 140mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 3500K OSTUNE E3030 140mA Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 6500K OSTUNE E3030 140mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 White 6500 K 45 lm 140 mA 3.2 V 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

White LEDs SMD/SMT Warm White 2700 K 19.9 cd 58 lm 90 120 deg 200 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 125 C Square KW DSLP31.CE Reel
ams OSRAM White LEDs White OSLON Black Flat Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs White 251 cd 755 lm 120 deg 1 A 6.15 V 6.2 W 3.1 mm 3.75 mm 0.43 mm - 40 C + 125 C KW H2L531.TE Reel AEC-Q102
ams OSRAM White LEDs White OSLON Black Flat Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs SMD/SMT 5337 White 542 cd 1630 lm 120 deg 1 A 12.3 V 12 W 5.3 mm 3.75 mm 0.43 mm - 40 C + 125 C KW H4L531.TE Reel AEC-Q102
ams OSRAM White LEDs White OSLON Black Flat Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs White 542 cd 1630 lm 120 deg 1 A 12.3 V 12 W 5.3 mm 3.75 mm 0.43 mm - 40 C + 125 C KW H4L531.TE Reel AEC-Q102
ams OSRAM White LEDs White OSLON Black Flat Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs White 391 cd 1180 lm 120 deg 1 A 9.05 V 9.1 W 5.7 mm 3.75 mm 0.43 mm - 40 C + 125 C KW HJL531.TE Reel AEC-Q102
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

OSTUNE E3030 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

OSTUNE E3030 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

OSTUNE E3030 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

White LEDs 3000 K GW JTL6S1 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

White LEDs 2700 K GW JTL6S1 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

White LEDs 6500 K GW JTL6S1 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

White LEDs 5700 K GW JTL6S1 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

White LEDs 5000 K GW JTL6S1 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

White LEDs 4000 K GW JTL6S1 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

White LEDs 3500 K GW JTL6S1 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 100 000
Mult.: 100 000
: 100 000

White LEDs 2200 K GW JTL6S1 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

DURIS S5050 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 125
Mult.: 125

540 mA 34.3 V - 40 C + 105 C S 15 Tray
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 125
Mult.: 125

540 mA 34.3 V - 40 C + 105 C S 15 Tray