Single White LEDs

Results: 5 875
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 81 175In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 5000 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 136 003In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2200 K 56 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 94 105In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2700 K 64 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 99 019In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 3500 K 68 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 85 377In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 3000 K 68 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 128 650In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 6500 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 271 603In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 2700K 90CRI 58 835In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 2700 K 28.4 lm 90 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Lumileds White LEDs 3500K 80CR 298 000In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Warm White 3500 K 32.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 548 859In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 3030 79 510In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 2200 K 33.1 lm 70 110 deg 65 mA 2.7 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 7000K NO MIN CRI 3 565In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 7000 K 349 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.CM 2 296In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Neutral White 5000 K 160 cd 480 lm 90 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.57 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.CM Reel, Cut Tape
Cree LED White LEDs White 4500 K 80-CRI, XLamp XPLAWT 2 934In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 446 lm 75 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs JR5050C 6V E Class (5W) 8 040In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Cree LED White LEDs 2 250In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Lumileds White LEDs White 3000K 80CRI LUMINOUS FLUX 81 600In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 2835 Warm White 3000 K 35.5 lm 80 120 deg 480 mA 2.71 V 360 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Rectangular LUXEON 2835HE Architectural Reel, Cut Tape
ams OSRAM White LEDs 3 945In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 6500 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3 404In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 3000 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
Cree LED White LEDs 2 633In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
ams OSRAM White LEDs 3 470In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 6500 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
Cree LED White LEDs 2 294In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2 194In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs White 3500 K 80-CRI, 5630 Size, P Class 282 180In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 5630 Neutral White 3500 K 32 lm 80 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs 2 898In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk