Cree LED White LEDs

Results: 27 528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3500 K 80-CRI, XLamp XQEAWT 2 059In Stock
Min.: 1
Mult.: 1
: 2 000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 65-CRI, XLamp XMLBWT 44 232In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 300 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, 3030 Size, P Class 40 088In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 149 lm 70 120 deg 150 mA 6.14 V 921 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 3030 Size, P Class 48 900In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 128 lm 80 120 deg 150 mA 6.14 V 921 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XD16AW 3 950In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 70 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPGBWT 1 947In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 164 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CMU LED White Pro9 White 40H 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1516 Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 50G 50H 60In Stock
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1532 Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 142In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 95 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 40G 40H 108In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB1516-36V 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 2749 lm 70 115 deg 450 mA 36 V 15 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB1818-36V 64In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2960 lm 70 115 deg 500 mA 36 V 17 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB1825-36V 35In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 4128 lm 70 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 1 737In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 3000 K 74 lm 90 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMB1304-18V 237In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 453 lm 80 115 deg 200 mA 18 V 6 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB1507-36V 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 962 lm 90 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB2550-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 6494 lm 90 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 1 194In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Cool White 5700 K 133 lm 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B 1 015In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 1965 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear Reel, Cut Tape
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 29In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 2700 K 5515 lm 90 115 deg 2.64 A 34.4 V 28 mm 28 mm 1.5 mm Yellow 22 mm Round CMU2236 Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMB1507-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1138 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB1507-36V 204In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1225 lm 70 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CMB1507-36V 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 911 lm 90 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMB1516-36V 67In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1420 lm 95 115 deg 350 mA 36 V 12 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 63In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 971 lm 95 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray