MouseReel White LEDs

Results: 6 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs 5000K 80CRI 19 942In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 690 lm 80 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 5700K 70CRI 19 933In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 727 lm 70 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs Base L1 part number - Nightscape 5 299In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 1850 K 693 lm 50 116 deg 160 mA 30 V 4.8 W 5 mm 5 mm 0.72 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON 5050 Square LES Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4500K 80-CRI 1 737In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 329 736In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.3 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 370 389In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Cool White 6500 K 33.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 6500K 70CRI 37 214In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 355 lm 70 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 20 000In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1414 Cool White 3000 K 517 lm 80 115 deg 1.6 A 2.88 V 2 W 3.45 mm 3.45 mm 0.74 mm - 40 C + 135 C Colorless Square Clear LUXEON HL4Z Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K MIN-CRI XLamp XTEAWT 2In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 156 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K STD-CRI XLamp XQEAWT 1In Stock
Min.: 1
Mult.: 1
: 250

350 mA Reel, Cut Tape, MouseReel
Everlight White LEDs 2835 SMD Wht LED 4000K 90CRI

White LEDs SMD/SMT 2835 Neutral White 4000 K 70 lm 90 120 deg 180 mA 3.4 V 600 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Colorless 2.85 mm x 2.33 mm Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Base L1 part number - Nightscape 79 035In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1212 (3030 Metric) Warm White 1850 K 32.2 lm 50 110 deg 480 mA 2.7 V 360 mW 3 mm 3 mm 0.76 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Plus Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 6500K 90CRI 49 746In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Cool White 6500 K 30.2 lm 90 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 3030 MP WHITE 6500K 70-CRI 17 062In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1212 (3030 metric) 6500 K 35 lm 70 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V N Class Pro9 KITTED 3-STEP 4000K 90CRI 46 190In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 29.4 lm 90 120 deg 55 mA 2.7 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 1 289In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 590 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2200K 90-CRI 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 380 lm 90 120 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 995In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 918In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 880In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 90 CRI Full Distribution 428 641In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 26.1 lm 90 120 deg 65 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 90 CRI Full Distribution 432 046In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 28.1 lm 90 120 deg 65 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 70 CRI Full Distribution 114 438In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 39.8 lm 70 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 96 328In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm Neutral White 4000 K 38.6 lm 80 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 90 CRI Full Distribution 48 629In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 31.9 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel