MouseReel White LEDs

Results: 6 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White MINITOPLED 20 839In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) White 6500 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White Diffused 298 779In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L 25 027In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.2V 108 467In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 1.4 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 5050 Size, P Class 45 768In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 3000 K 350 lm 80 120 deg 400 mA 5.77 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, 5050 Size, P Class 9 303In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 2700 K 250 lm 90 120 deg 400 mA 5.77 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XD16AW 2 958In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP70B 2 910In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 65-CRI, XLamp XPLAWT 8 605In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 6200 K 513 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 75-CRI, XLamp XQEAWT 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

350 mA Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 27 512In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 36.5 lm 80 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 7070 4 755In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Warm White 2200 K 1260 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 7070 2 102In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Warm White 2700 K 1095 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 7070 4 969In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Neutral White 3500 K 1156 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 .4mm H White 6 313In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 130 deg 20 mA 3.6 V 72 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Yellow Diffused Square 599 Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SMCW SMD Mono-color Chip LED Waterclear SMT 0603 White 250mcd 5mA 2.9V 2 236In Stock
32 000On Order
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT SMD-2 250 mcd 140 deg 20 mA 2.8 V 1.6 mm 0.8 mm 0.45 mm - 40 C + 85 C Color Diffused WL-SMCW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 199 945In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 0603 (1608 metric) White 2000 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON Compact PL KW CELNM3.TK 5 794In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB White 152 cd 465 lm 120 deg 1.5 A 3.4 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELNM3.TK Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3.75A 3V 5700K 70CRI 5 329In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 5700 K 680 lm 70 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 995In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 510 lm 68 120 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 999In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 510 lm 68 120 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 826In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 550 lm 68 120 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Hi Light Emitting Diode 994In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 1751 lm 115 deg 1.05 A 3 V 7 mm 7 mm 1 mm + 150 C Square Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Hi Light Emitting Diode 972In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 1751 lm 115 deg 1.05 A 3 V 7 mm 7 mm 1 mm + 150 C Square Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Hi Light Emitting Diode 941In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 1883 lm 115 deg 1.05 A 3 V 7 mm 7 mm 1 mm + 150 C Square Reel, Cut Tape, MouseReel