MouseReel White LEDs

Results: 6 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs XLamp XHP70 Gen 3 Hi Light Emitting Diode 896In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 1883 lm 115 deg 1.05 A 3 V 7 mm 7 mm 1 mm + 150 C Square Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 392In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 550 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 500In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 550 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 485In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 550 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 532In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 590 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2200K 90-CRI 419In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 410 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K 90-CRI 446In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 440 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 2 Light Emitting Diode 968In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 2015 lm 125 deg 9.6 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 2 Light Emitting Diode 987In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 2015 lm 125 deg 9.6 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 2 Light Emitting Diode 976In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 125 deg 9.6 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 2 Light Emitting Diode 611In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 2164 lm 125 deg 9.6 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Light Emitting Diode 979In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 1883 lm 120 deg 4.2 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Light Emitting Diode 949In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 1883 lm 120 deg 1.05 A 11.2 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Light Emitting Diode 914In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 2015 lm 120 deg 1.05 A 11.2 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Light Emitting Diode 955In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 2015 lm 120 deg 1.05 A 11.2 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XPPAWT 887In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 240 lm 90 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series 42 882In Stock
Min.: 1
Mult.: 1
: 5 000

White CoB LEDs SMD/SMT 3030 Warm White 2700 K 50 lm 90 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MX6AWT 2 990In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 107 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 65-CRI, XLamp XMLBWT 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 300 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp XMLBWT 800In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 280 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Rebel PLUS 763In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 4530 Warm White 2700 K 85 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 58 423In Stock
50 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 50 000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs LUW CRBP.01 32 400In Stock
600On Order
Min.: 1
Mult.: 1
: 600

White LEDs White 58.2 cd 185 lm 120 deg 350 mA 2.9 V 1 W 3 mm 3 mm 2.02 mm - 40 C + 125 C LUW CRBP.01 Reel, Cut Tape, MouseReel
LITEON White LEDs White LED Yellow Lens 20mA 411 043In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 1.9 cd 110 deg 20 mA 3.3 V 120 mW 3.8 mm 0.73 mm 1.2 mm - 30 C + 85 C Yellow 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XPGWHT 15 537In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6000 K 130 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel