MouseReel White LEDs

Results: 6 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 5700 K 90-CRI, LUXEON Z ES 4 529In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 170 lm 90 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Z ES 1 725In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 190 lm 80 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON Z ES 3 562In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 220 lm 70 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3535L 26 018In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Neutral White 4000 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3535L 29 202In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Cool White 5000 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L 15 212In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Cool White 6500 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 59 560In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 42 250In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 53 902In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 51 606In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 0603 (1608 metric) White 1700 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 9 379In Stock
200 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 0603 (1608 metric) White 2300 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 12 597In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 280 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 11 296In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 230 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 10 883In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.18 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 11 962In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 65 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 13 217In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 150 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 10 058In Stock
12 000Expected 30/12/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE TOP VIEW 15 149In Stock
16 000Expected 09/12/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1206 (3216 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 0.7 mm - 40 C + 85 C Colorless 2.1 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0402 SMD WHITE 22 045In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 0402 (1005 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 1 mm 0.5 mm 0.4 mm - 40 C + 85 C Colorless 0.5 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE DOME LENS 9 358In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 350 mcd 160 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.93 mm - 40 C + 85 C Colorless 0.7 mm Dome Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE REVERSE MNT 8 546In Stock
15 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 100 mcd 140 deg 5 mA 3.4 V 68 mW 3.2 mm 1.25 mm 1.1 mm - 40 C + 85 C 1.4 mm x 1.25 mm Rectangular 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 4 420In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 1200 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE DOME LENS 2 047In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1206 (3216 metric) White 280 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 1.88 mm - 40 C + 85 C Colorless 0.7 mm Round Clear 598 White Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED, Reflector Type 3 455In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED, Reflector Type 2 920In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel