Tray White LEDs

Results: 15 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB3590-36V 42In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13000 lm 70 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
New Energy White LEDs White 4000 K, 70 CRI Starboard JR5050 198In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Starboard White 4000 K 70 Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-32 Series 235In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 13800 lm 90 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused Sensus Series Gen 3 Tray
Luminus Devices White LEDs HortiLum COB LED 204In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 54 V 140 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused HortiLum White Tray
New Energy White LEDs White 5700 K, 70 CRI Starboard OSLON SQ 618In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Cool White 5700 K 330 lm 70 700 mA 3.2 V 5.8 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
Luminus Devices White LEDs HortiLum COB LED 1 110In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 720 mA 36 V 24.5 W 19 mm 19 mm 1.37 mm + 105 C Tinted 14.3 mm Round Flat Diffused HortiLum White Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-22 Series 210In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 8530 lm 90 120 deg 1.1 A 54 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMA1825-36V 99In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2743 lm 95 115 deg 700 mA 34.6 V 24.2 W 17.85 mm 17.85 mm 1.15 mm + 140 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB3070-36V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 9500 lm 70 1.9 A 36 V 68.4 W Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB3590-72V 44In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 13000 lm 70 115 deg 1.2 A 72 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Luminus Devices White LEDs HortiLum COB LED 332In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT Neutral White 4000 K 6000 lm 80 120 deg 1.1 A 34.7 V 38 W 28 mm 28 mm 1.37 mm + 105 C Tinted 23.5 mm x 0.5 mm Round Flat Diffused Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-14 Series 381In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 2755 lm 95 120 deg 720 mA 33.5 V 24.1 W 18.5 mm 18.5 mm 0.87 mm + 140 C Tinted Round Flat Diffused CXM-14 Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CXB2540-36V 103In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 5590 lm 80 115 deg 1.1 A 34.8 V 38.3 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Luminus Devices White LEDs 193In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 2660 lm 90 120 deg 500 mA 33 V 16.5 W 19 mm 19 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs 183In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3525 lm 95 120 deg 720 mA 33.4 V 24.1 W 19 mm 19 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-14 Series 206In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-14 Series 211In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 499In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
New Energy White LEDs White 6500 K, 70 CRI Starboard XQE 147In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 6500 K 122 lm 70 120 deg 350 mA 2.9 V 1 W 19.9 mm 19.9 mm 1.8 mm + 85 C Tinted 3.45 mm Dome Diffused XQE - Starboard Tray
Luminus Devices White LEDs White 2700 K 80-CRI, CXM-22 Series 194In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 7840 lm 80 120 deg 1.1 A 54 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 3 Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-4 Series 1 448In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 460 lm 90 120 deg 120 mA 33.8 V 4 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-4 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-9 Series 379In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1400 lm 95 120 deg 360 mA 34 V 12.2 W 13.5 mm 13.5 mm 1.37 mm + 140 C Tinted 9.8 mm Round Flat Diffused Tray
New Energy White LEDs White 4000 K, 70 CRI Starboard OSLON SQ 513In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Neutral White 4000 K 330 lm 70 700 mA 3.2 V 5.8 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
New Energy White LEDs White 6500 K, 70 CRI Starboard XPGD 212In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 6500 K 164 lm 70 125 deg 350 mA 2.73 V 1 W 19.9 mm 19.9 mm 3.28 mm + 85 C Tinted 3.06 mm Dome Clear Tray
New Energy White LEDs White 2700 K, 80 CRI Starboard XPLB 104In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Warm White 2700 K 400 lm 80 125 deg 1.05 A 2.82 V 3 W 19.9 mm 19.9 mm 3.7 mm + 85 C Tinted 3.45 mm Dome Diffused Tray