Tube White LEDs

Results: 2 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3000 K 93-CRI, XLamp CXA1304-9V 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 308 lm 93 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 93-CRI, XLamp CXA1304-9V 13In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 330 lm 93 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA1304-18V 37In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 410 lm 80 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 75-CRI, XLamp CXA1304-18V 24In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 475 lm 70 115 deg 200 mA 18 V 10.9 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube

Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA1304-18V 56In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 510 lm 70 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear CXA1304 Tube
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXA1304-18V 49In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 380 lm 90 115 deg 200 mA 18 V 10.9 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 6500 K 80-CRI, XLamp CXA1304-36V 99In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 475 lm 80 115 deg 100 mA 36 V 10.9 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA1304-36V 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 286 lm 93 115 deg 100 mA 36 V 10.9 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1507-36V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 780 lm 80 115 deg 200 mA 36 V 14.8 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXA1507-36V 24In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 840 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 6500 K 75-CRI, XLamp CXA1507-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 900 lm 70 115 deg 200 mA 36 V 14.8 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA1507-36V 38In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 635 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA1507-36V 6In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 635 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA1507-36V 31In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1507-36V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 75-CRI, XLamp CXA1507-36V 4In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 730 lm 70 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 75-CRI, XLamp CXA1507-36V 63In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 840 lm 70 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 75-CRI, XLamp CXA1507-36V 85In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 840 lm 70 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA1507-36V 86In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 840 lm 70 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXA1507-36V 10In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 680 lm 80 115 deg 200 mA 36 V 14.8 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXA1507-36V 56In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXA1507-36V 77In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 840 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXA1507-36V 2In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 550 lm 90 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 75-CRI, XLamp CXA1512-18V 35In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1590 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXA1512-18V 1In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1485 lm 80 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube