LEDs White LEDs

Results: 45 043
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs XLamp CMU LED White Pro9 White 50G 50H 60In Stock
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1532 Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 142In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 95 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 40G 40H 108In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB1516-36V 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 2749 lm 70 115 deg 450 mA 36 V 15 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB1818-36V 64In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2960 lm 70 115 deg 500 mA 36 V 17 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB1825-36V 35In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 4128 lm 70 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 1 737In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 3000 K 74 lm 90 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Luminus Devices White LEDs 1 219In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 610 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 890In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 5000K 488In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Neutral White 5000 K 720 lm 70 120 deg 3.75 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-WES Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMB1304-18V 237In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 453 lm 80 115 deg 200 mA 18 V 6 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB1507-36V 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 962 lm 90 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB2550-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 6494 lm 90 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 1 194In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Cool White 5700 K 133 lm 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B 1 015In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 1965 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear Reel, Cut Tape
ams OSRAM White LEDs 7 634In Stock
Min.: 1
Mult.: 1
: 2 500

KW SITQA1.KD Reel, Cut Tape
Luminus Devices White LEDs 1 411In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 29In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 2700 K 5515 lm 90 115 deg 2.64 A 34.4 V 28 mm 28 mm 1.5 mm Yellow 22 mm Round CMU2236 Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMB1507-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1138 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB1507-36V 204In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1225 lm 70 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CMB1507-36V 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 911 lm 90 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMB1516-36V 67In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1420 lm 95 115 deg 350 mA 36 V 12 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 63In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 971 lm 95 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 5000K 80-CRI 230In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 1 331In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 3000 K 103 lm 80 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P