5 mm White LEDs

Results: 2 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT Cool White 4000 K 218 lm 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5000 K 237 lm 70 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3 950In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 3000 K 222 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3 198In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 3000 K 205 lm 80 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3 855In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT Cool White 4000 K 218 lm 80 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3 900In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5000 K 237 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5000 K 218 lm 80 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3 990In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5700 K 234 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 434In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1430 lm 68 140 deg 2.8 A 3 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 451In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1410 lm 68 140 deg 1.4 A 6 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 420In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1430 lm 68 140 deg 1.4 A 6 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 454In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1450 lm 68 140 deg 1.4 A 6 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs WHITE 4000K 95-CRI 318In Stock
Min.: 1
Mult.: 1

White LEDs 95 5 mm 5 mm 1 mm Square
Cree LED White LEDs White 5000 K 75-CRI, XLamp MX6AWT 2 990In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 107 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp XMLBWT 800In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 280 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2 286In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 3000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 1 476In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 5700 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
Luminus Devices White LEDs 3000K 70CRI 5 962In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 3000 K 221 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3000K 80CRI 5 975In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 3000 K 209 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 70CRI 5 998In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 80CRI 5 915In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 70CRI 3 894In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 80CRI 5 976In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 4 908In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 80CRI 5 714In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel