1065 White LEDs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
Luminus Devices White LEDs White 6500 K 90-CRI, MP-3014 Series 18 764In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3014 Cool White 6500 K 26 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Cool White 6500 K 80 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel
Luminus Devices MP-7070-T110-65-90
Luminus Devices White LEDs White 6500 K 90-CRI, MP-7070 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Cool White 6500 K 1200 lm 90 120 deg 280 mA 37.7 V 10.556 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel
Luminus Devices White LEDs White 6500 K 90-CRI, MP-1616 Series Non-Stocked Lead-Time 6 Weeks
Min.: 81 000
Mult.: 3 000
: 3 000

White LEDs SMD/SMT 1616 (4040 metric) Cool White 6500 K 90 170 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 80 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel
Luminus Devices MP-7070-T110-65-80
Luminus Devices White LEDs White 6500 K 80-CRI, MP-7070 Series Non-Stocked Lead-Time 6 Weeks
Min.: 80 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Cool White 6500 K 1400 lm 80 120 deg 280 mA 37.7 V 10.556 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel