+ 85 C LED Panel Mount Indicators

Results: 2 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Viewing Angle Operating Temperature Range Product Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
VCC LED Panel Mount Indicators LED PMI Red 12V IP67 94In Stock
17,58 €
13,94 €
11,82 €
10,90 €
Min.: 1
Mult.: 1
20 deg Indicators Red 8.1 mm Panel Wire Red, Prominent 20 mA 1.85 V 660 nm 2800 mcd Dome CCLB Bulk
VCC LED Panel Mount Indicators LED PMI Red 28V IP67 64In Stock
17,79 €
14,90 €
11,86 €
11,04 €
Min.: 1
Mult.: 1
30 deg Indicators Red 8.1 mm Panel Wire Red, Prominent 20 mA 1.9 V 626 nm 900 mcd Dome CCLB Bulk
VCC LED Panel Mount Indicators LED PMI Green 12V IP67 98In Stock
16,38 €
13,26 €
11,82 €
10,53 €
Min.: 1
Mult.: 1
20 deg Indicators Green 8.1 mm Panel Wire Green, Prominent 20 mA 3.2 V 520 nm 5490 mcd Dome CCLB Bulk
VCC LED Panel Mount Indicators LED PMI Amber 120VAC IP67 73In Stock
17,79 €
14,11 €
11,97 €
11,04 €
Min.: 1
Mult.: 1
30 deg Indicators Amber 8.1 mm Panel Wire Amber, Prominent 20 mA 2.02 V 592 nm 1300 mcd Dome Bulk
VCC LED Panel Mount Indicators LED PMI Amber 28V IP67 57In Stock
19,88 €
16,03 €
13,14 €
12,19 €
Min.: 1
Mult.: 1
30 deg Indicators Amber 8.1 mm Panel Wire Amber, Prominent 20 mA 2.02 V 592 nm 1300 mcd Dome Bulk
VCC LED Panel Mount Indicators LED PMI Blue 12V IP67 34In Stock
17,82 €
14,17 €
11,79 €
11,19 €
Min.: 1
Mult.: 1
20 deg Indicators Blue 8.1 mm Panel Wire Blue, Prominent 20 mA 3.3 V 468 nm 640 mcd Dome Bulk
VCC LED Panel Mount Indicators LED PMI Blue 120VAC IP67 17In Stock
18,84 €
14,91 €
12,56 €
11,44 €
Min.: 1
Mult.: 1
20 deg Indicators Blue 8.1 mm Panel Wire Blue, Prominent 20 mA 3.3 V 468 nm 640 mcd Dome Bulk
VCC LED Panel Mount Indicators LED PMI White 12V IP67 59In Stock
19,28 €
15,35 €
13,06 €
12,05 €
11,80 €
Min.: 1
Mult.: 1
15 deg Indicators White 8.1 mm Panel Wire White, Prominent 20 mA 3.2 V 27000 mcd Dome Bulk
VCC LED Panel Mount Indicators LED PMI White 120VAC IP67 12In Stock
17,85 €
14,02 €
12,32 €
12,01 €
Min.: 1
Mult.: 1
15 deg Indicators White 8.1 mm Panel Wire White, Prominent 20 mA 3.2 V 27000 mcd Dome CCLB Bulk
VCC LED Panel Mount Indicators PMI RND .23in LED Red 28V 10In Stock
12,55 €
9,71 €
8,35 €
7,70 €
7,46 €
Min.: 1
Mult.: 1
60 deg Indicators Red 6 mm Wire 3 mm 20 mA 1.85 V 660 nm 299 mcd Dome CDLB Bulk
VCC LED Panel Mount Indicators PMI RND .23in LED Green 12V 14In Stock
11,21 €
9,11 €
7,46 €
7,43 €
Min.: 1
Mult.: 1
60 deg Indicators Green 6 mm Wire 3 mm 20 mA 1.85 V 574 nm 199 mcd Dome CDLB Bulk

VCC LED Panel Mount Indicators PMI RND .23in LED Green 28V 131In Stock
12,87 €
10,05 €
8,64 €
7,70 €
7,46 €
Min.: 1
Mult.: 1
60 deg Indicators Green 6 mm Wire 3 mm 20 mA 1.85 V 574 nm 199 mcd Dome CDLB Bulk
VCC LED Panel Mount Indicators PMI RND .23in LED Red 120VAC 76In Stock
10,03 €
7,75 €
7,13 €
6,96 €
Min.: 1
Mult.: 1
60 deg Indicators Red 6 mm Wire 3 mm 20 mA 1.85 V 660 nm 299 mcd Dome CDLB Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmRed / Green LED 24V 24In Stock
100On Order
23,94 €
19,25 €
16,52 €
15,34 €
Min.: 1
Mult.: 1
50 deg Indicators Green, Red 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2.1 V, 1.95 V 574 nm, 645 nm 130 mcd, 750 mcd Round CL Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmRed LED 5V 66In Stock
23,11 €
18,55 €
15,90 €
14,76 €
Min.: 1
Mult.: 1
30 deg Indicators Red 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2 V 627 nm 100 mcd Round CL Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmGreen LED 240VAC 1In Stock
24,89 €
19,92 €
16,45 €
15,22 €
Min.: 1
Mult.: 1
30 deg Indicators Green 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2.1 V 574 nm 100 mcd Round CL Bulk
VCC LED Panel Mount Indicators PMI .33" LED Green 12V Wire 328In Stock
700On Order
3,90 €
2,86 €
2,14 €
1,95 €
Min.: 1
Mult.: 1
30 deg Indicators Green 8 mm Panel Straight Lead Diffused 5 mm 10 mA 12 V 575 nm 20 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI .33" LED Green 2V Wire 453In Stock
3,95 €
2,92 €
2,00 €
1,81 €
Min.: 1
Mult.: 1
45 deg Indicators Green 8 mm Panel Straight Lead Diffused 5 mm 20 mA 2 V 522 nm 1500 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI .33" LED Red 12V Wire 477In Stock
3,57 €
2,63 €
2,06 €
1,89 €
Min.: 1
Mult.: 1
30 deg Indicators Red 8 mm Panel Straight Lead Diffused 5 mm 10 mA 12 V 627 nm 30 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI .33" LED Red 24V Wire 376In Stock
3,28 €
2,80 €
2,22 €
1,82 €
Min.: 1
Mult.: 1
30 deg Indicators Red 8 mm Panel Straight Lead Diffused 5 mm 20 mA 24 V 705 nm 10 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI .33" LED Red 2V Wire 237In Stock
200Expected 13/11/2026
3,69 €
2,73 €
2,15 €
1,89 €
Min.: 1
Mult.: 1
45 deg Indicators Red 8 mm Panel Straight Lead Diffused 5 mm 20 mA 2 V 625 nm 400 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI .33" LED Yellow 12V Wire 314In Stock
3,78 €
2,79 €
2,18 €
1,85 €
Min.: 1
Mult.: 1
30 deg Indicators Yellow 8 mm Panel Straight Lead Diffused 5 mm 10 mA 12 V 592 nm 15 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI .33" LED Yellow 2V Wire 209In Stock
3,41 €
2,69 €
2,15 €
1,90 €
Min.: 1
Mult.: 1
30 deg Indicators Yellow 8 mm Panel Straight Lead Diffused 5 mm 20 mA 2 V 595 nm 1500 mcd Dome Bulk
VCC LED Panel Mount Indicators 200mcd Semi Dome Blue Flex Wire 15In Stock
17,45 €
13,68 €
11,50 €
10,54 €
Min.: 1
Mult.: 1
Indicators Blue 17.5 mm Wire Clear 29.9 mm x 16 mm 20 mA 28 V Round Convex PML50 Harsh Environment Bulk
VCC LED Panel Mount Indicators RED DIFFUSED 5/32" MOUNTING HOLE 330In Stock
500Expected 08/03/2027
4,82 €
3,53 €
2,82 €
2,56 €
Min.: 1
Mult.: 1
- 25 C to + 85 C LED Panel Mount Indicator Red 4.01 mm Panel Mount Wire 3 mm 20 mA 12 V 655 nm 8 mcd Dome Bulk