iC-NE SO8

iC-Haus
22-IC-NESO8
iC-NE SO8

Mfr.:

Description:
LED Lighting Driver ICs Light-Curtain Pulse Receiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
SOIC-8
5.5 V
4.5 V
300 kHz
2 V
iC-NE
0 C
+ 70 C
Tube
Brand: iC-Haus
Input Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Product: Light Grid Receiver
Product Type: LED Lighting Drivers
Factory Pack Quantity: 98
Subcategory: Driver ICs
Supply Current - Max: 60 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,19 € 31,90 €
2,93 € 73,25 €
2,64 € 258,72 €
2,50 € 735,00 €
2,49 € 1 464,12 €
2,33 € 2 511,74 €
2,28 € 5 809,44 €