+ 85 C LED Panel Mount Indicators

Results: 2 879
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Viewing Angle Operating Temperature Range Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
Dialight LED Panel Mount Indicators GREEN DIFFUSED 5V 1 244In Stock
1,95 €
1,14 €
0,98 €
0,903 €
Min.: 1
Mult.: 1
Indicators 60 deg Green 6.35 mm Snap-In Straight Lead Green, Diffused 5 mm 12 mA 5 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators 6 MM YELLOW LED PMI HT 12V 186In Stock
6,44 €
4,09 €
3,68 €
3,56 €
3,32 €
Min.: 1
Mult.: 1
Indicators Yellow 6.2 mm Snap-In Wire 3 mm 15 mA 12 VDC 620 mcd Dome Bulk
VCC LED Panel Mount Indicators .5in 125VAC WIRE SEMI DOME BLUE 275In Stock
6,14 €
4,13 €
3,35 €
3,28 €
Min.: 1
Mult.: 1
Indicators Blue 12.7 mm Snap-In Wire Tinted, Clear 25 mA 125 V 3200 mcd Round Convex Bulk
VCC LED Panel Mount Indicators 78000-234 CR1-3048-9910 I 6" LDS. 102In Stock
12,92 €
10,82 €
10,81 €
Min.: 1
Mult.: 1
Panel Mount Reflector LEDs Amber 7.93 mm Wire 5 mm 20 mA 1300 mcd Dome Bulk
Dialight LED Panel Mount Indicators Flat White 125VAC 9mA 1800fL 18In Stock
50,47 €
41,93 €
37,02 €
Min.: 1
Mult.: 1
Indicators White 25.4 mm Panel Mount Screw Terminal Non-Tinted, Diffused 9 mA 125 V Round Flat 556 Bulk
Dialight LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free 426In Stock
3,90 €
2,61 €
2,21 €
2,14 €
Min.: 1
Mult.: 1
Indicators 60 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 13 mA 12 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators BLUE WTR CLR UL-BRT 118In Stock
9,69 €
7,25 €
6,04 €
5,93 €
Min.: 1
Mult.: 1
Indicators 30 deg Blue 6.35 mm Snap-In Straight Lead 5 mm 20 mA 3.6 V 470 nm 1500 mcd Dome 559 Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmRed LED 240VAC 58In Stock
25,65 €
19,92 €
16,55 €
15,67 €
Min.: 1
Mult.: 1
Indicators 30 deg Red 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2 V 627 nm 100 mcd Round CL Bulk
VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Red 120VAC 56In Stock
7,02 €
5,30 €
4,20 €
3,81 €
Min.: 1
Mult.: 1
Indicators 20 deg Red 8 mm Wire 5 mm 20 mA 1.85 V 660 nm 2800 mcd Dome Bulk

VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Red 12V 67In Stock
8,07 €
6,24 €
4,85 €
4,70 €
Min.: 1
Mult.: 1
Indicators 30 deg Red 8 mm Wire 5 mm 20 mA 1.9 V 660 nm 400 mcd Dome Bulk
Apem LED Panel Mount Indicators LED INDICATOR 8MM 23In Stock
19,55 €
15,04 €
11,27 €
10,55 €
10,30 €
Min.: 1
Mult.: 1
Indicators 100 deg Green 8 mm Panel Mount Wire Green, Diffused 5 mm 2.2 V 6 mcd Round


Apem LED Panel Mount Indicators LED INDICATOR 8MM 23In Stock
23,83 €
18,52 €
14,41 €
13,40 €
Min.: 1
Mult.: 1
Indicators 100 deg Green 8 mm Panel Quick Connect Green, Clear 5 mm 3.3 V 10000 mcd Round Q8


Apem LED Panel Mount Indicators LED INDICATOR 8MM 8In Stock
21,78 €
16,92 €
15,08 €
14,40 €
Min.: 1
Mult.: 1
Indicators 100 deg Green 8 mm Panel Quick Connect Green, Clear 5 mm 3.3 V 10000 mcd Round
Apem LED Panel Mount Indicators Red LED 2VDC 8mm IP67 25In Stock
39,34 €
31,85 €
Min.: 1
Mult.: 1
Indicators 60 deg Red 8 mm Panel Mount Wire 5 mm 2.2 V 1300 mcd QRM8
Dialight LED Panel Mount Indicators Yel/Green Diff 5V 52In Stock
17,86 €
15,11 €
14,04 €
13,20 €
Min.: 1
Mult.: 1
Indicators Yellow, Green 17.46 mm Panel Mount Wire Non-Tinted, Diffused 16 mA, 70 mA 5 V 400 mcd, 1000 mcd 557 Bulk
Dialight LED Panel Mount Indicators YELLOW DIFF 5V 804In Stock
2,06 €
1,33 €
1,08 €
0,963 €
Min.: 1
Mult.: 1
Indicators 60 deg Yellow 6.35 mm Snap-In Straight Lead Yellow, Diffused 5 mm 10 mA 5 V 583 nm 8 mcd Dome 559 Bulk


Dialight LED Panel Mount Indicators 7 mm RED LED PMI WITH GASKET 177In Stock
5,67 €
4,13 €
4,02 €
3,79 €
Min.: 1
Mult.: 1
7.2 mm 607 Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmRed LED 120VAC 77In Stock
25,65 €
19,92 €
16,69 €
15,95 €
Min.: 1
Mult.: 1
Indicators 30 deg Red 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2 V 627 nm 100 mcd Round CL Bulk
VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Amber 24V 72In Stock
8,21 €
6,24 €
4,98 €
4,58 €
Min.: 1
Mult.: 1
Indicators 30 deg Amber 8 mm Wire 5 mm 20 mA 2.02 V 592 nm 1300 mcd Dome Bulk
Apem LED Panel Mount Indicators LED INDICATOR 8MM 5In Stock
13,14 €
8,75 €
7,62 €
7,24 €
Min.: 1
Mult.: 1
Indicators 100 deg Yellow 8 mm Panel Mount Quick Connect Yellow, Diffused 5 mm 2.1 V 6 mcd Round
Apem LED Panel Mount Indicators LED INDICATOR 8MM 18In Stock
20,55 €
15,97 €
12,01 €
11,30 €
Min.: 1
Mult.: 1
Indicators 100 deg Green 8 mm Panel Mount Wire Green, Diffused 5 mm 2.2 V 6 mcd Round Q8
Apem LED Panel Mount Indicators LED INDICATOR 8MM 10In Stock
7Expected 09/04/2027
16,74 €
11,34 €
9,92 €
9,55 €
Min.: 1
Mult.: 1
Indicators 100 deg Green 8 mm Panel Wire Green, Diffused 5 mm 2.2 V 60 mcd Round Q8
Dialight LED Panel Mount Indicators Flat Yellow 24 VDC 46mA 3000fL Clear 2In Stock
24Expected 27/01/2027
39,40 €
29,66 €
Min.: 1
Mult.: 1
Yellow 25.4 mm Panel Mount Screw Terminal Yellow, Diffused Round Flat Bulk


VCC LED Panel Mount Indicators PMI RND .315" LED 120V Red Leads 703In Stock
27,12 €
21,07 €
16,39 €
15,86 €
Min.: 1
Mult.: 1
Indicators Red 8 mm Panel Wire Red, Prominent 5 mm Dome Bulk
Apem LED Panel Mount Indicators GRN 12VDC Hyper LED Flush SS Wire Sealed 29In Stock
49,97 €
38,55 €
37,86 €
Min.: 1
Mult.: 1
Indicators Green 10 mm Panel Mount Wire Leads 3.3 V 300 mcd Q10 Bulk