+ 85 C LED Panel Mount Indicators

Results: 2 879
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Viewing Angle Operating Temperature Range Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
Dialight LED Panel Mount Indicators 1" DOME GRN LED PMI 24V C1D2 18In Stock
47,49 €
39,42 €
37,94 €
Min.: 1
Mult.: 1
25.4 mm Panel Mount Screw Terminal Dome Bulk
Dialight LED Panel Mount Indicators Flat White 125VAC 9mA 1800fL 18In Stock
52,12 €
43,21 €
38,23 €
Min.: 1
Mult.: 1
Indicators White 25.4 mm Panel Mount Screw Terminal Non-Tinted, Diffused 9 mA 125 V Round Flat 556 Bulk
Dialight LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free 426In Stock
3,85 €
2,61 €
2,18 €
1,93 €
Min.: 1
Mult.: 1
Indicators 60 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 13 mA 12 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators BLUE WTR CLR UL-BRT 118In Stock
9,83 €
5,99 €
5,70 €
Min.: 1
Mult.: 1
Indicators 30 deg Blue 6.35 mm Snap-In Straight Lead 5 mm 20 mA 3.6 V 470 nm 1500 mcd Dome 559 Bulk
VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Blue 5v 63In Stock
7,41 €
5,63 €
4,49 €
4,13 €
Min.: 1
Mult.: 1
Indicators 20 deg Blue 8 mm Wire 5 mm 20 mA 3.3 V 468 nm 640 mcd Dome Bulk


Apem LED Panel Mount Indicators 9In Stock
21,12 €
16,40 €
14,35 €
12,76 €
Min.: 1
Mult.: 1
LED Indicators 30 deg to 100 deg - 40 C to + 85 C Green, Red, Yellow Panel Mount Quick Connect 0.110" 20 mA 2 V Round
Apem LED Panel Mount Indicators LED INDICATOR 8MM 22In Stock
19,12 €
14,71 €
11,09 €
10,59 €
10,06 €
Min.: 1
Mult.: 1
Indicators 100 deg White 8 mm Panel Mount Quick Connect White, Diffused 5 mm 3.3 V 500 mcd Round Q8
Apem LED Panel Mount Indicators LED INDICATOR 8MM 13In Stock
7Expected 15/02/2027
18,59 €
14,31 €
12,28 €
11,90 €
Min.: 1
Mult.: 1
Indicators 100 deg Blue 8 mm Panel Mount Quick Connect Blue, Diffused 5 mm 3.3 V 50 mcd Round Q8
Apem LED Panel Mount Indicators LED INDICATOR 8MM 19In Stock
21,22 €
16,49 €
14,75 €
14,12 €
Min.: 1
Mult.: 1
Indicators 100 deg Green 8 mm Panel Quick Connect Green, Clear 5 mm 3.3 V 10000 mcd Round Q8
Apem LED Panel Mount Indicators LED INDICATOR 8MM 7In Stock
12Expected 29/12/2026
14,91 €
10,23 €
9,87 €
9,40 €
Min.: 1
Mult.: 1
Indicators 100 deg Red, Green 8 mm Panel Quick Connect Diffused 5 mm 2 V, 2.2 V 14 mcd, 30 mcd Round Q8
Dialight LED Panel Mount Indicators YELLOW/GREEN DIFF 339In Stock
3,05 €
2,22 €
1,71 €
1,38 €
Min.: 1
Mult.: 1
Indicators 50 deg Yellow, Green 6.35 mm Snap-In Straight Lead Non-Tinted, Diffused 5 mm 20 mA 2.1 V 589 nm, 571 nm 30 mcd, 50 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators 1/2 Flat Green 24VDC w/Terminals 35In Stock
21,00 €
15,72 €
12,67 €
12,39 €
Min.: 1
Mult.: 1
Indicators Green 12.7 mm Tab Terminal 20 mA 24 V 1140 mcd Round Flat 656 Bulk
Apem LED Panel Mount Indicators Chamf Stainless Bezl 12VDC RGB IP67 15In Stock
122,21 €
100,42 €
Min.: 1
Mult.: 1
Indicators 100 deg Red, Green, Blue 22 mm Panel Mount Wire Diffused 16.75 mm 40 mA 12 VDC 220 mcd, 500 mcd, 100 mcd Round Flat Q22 Bulk
Apem LED Panel Mount Indicators Red LED 2VDC 8mm IP67 25In Stock
39,83 €
32,89 €
32,88 €
Min.: 1
Mult.: 1
Indicators 60 deg Red 8 mm Panel Mount Wire 5 mm 2.2 V 1300 mcd QRM8
Dialight LED Panel Mount Indicators Yel/Green Diff 5V 52In Stock
18,58 €
15,70 €
14,72 €
13,63 €
Min.: 1
Mult.: 1
Indicators Yellow, Green 17.46 mm Panel Mount Wire Non-Tinted, Diffused 16 mA, 70 mA 5 V 400 mcd, 1000 mcd 557 Bulk
Dialight LED Panel Mount Indicators YELLOW DIFF 5V 794In Stock
2,13 €
1,38 €
1,07 €
0,968 €
Min.: 1
Mult.: 1
Indicators 60 deg Yellow 6.35 mm Snap-In Straight Lead Yellow, Diffused 5 mm 10 mA 5 V 583 nm 8 mcd Dome 559 Bulk


Dialight LED Panel Mount Indicators 7 mm RED LED PMI WITH GASKET 177In Stock
4,27 €
3,92 €
Min.: 1
Mult.: 1
7.2 mm 607 Bulk
Dialight LED Panel Mount Indicators 7 mm GREEN LED PMI WITH GASKET 221In Stock
6,74 €
4,66 €
4,02 €
3,73 €
3,47 €
Min.: 1
Mult.: 1
7.2 mm 607 Bulk


VCC LED Panel Mount Indicators PMI RND .315" LED 120V Red Leads 703In Stock
28,01 €
21,76 €
16,22 €
16,21 €
Min.: 1
Mult.: 1
Indicators Red 8 mm Panel Wire Red, Prominent 5 mm Dome Bulk
Apem LED Panel Mount Indicators GRN 12VDC Hyper LED Flush SS Wire Sealed 29In Stock
49,91 €
38,93 €
38,92 €
Min.: 1
Mult.: 1
Indicators Green 10 mm Panel Mount Wire Leads 3.3 V 300 mcd Q10 Bulk
Dialight LED Panel Mount Indicators LED SNAPIN PAN IND 1 084In Stock
1,64 €
1,22 €
0,915 €
0,856 €
Min.: 1
Mult.: 1
Indicators 50 deg Red 6.35 mm Snap-In Wire Red, Diffused 5 mm 10 mA 2.2 V 650 nm 6.3 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators 6 MM GREEN LED PMI HT 28V 339In Stock
6,90 €
4,70 €
4,00 €
3,92 €
Min.: 1
Mult.: 1
Indicators Green 6.2 mm Snap-In Wire 3 mm 15 mA 28 VDC 2500 mcd Dome Bulk
Dialight LED Panel Mount Indicators GREEN DIFFUSED 12 VOLT NO GASKET 307In Stock
5,95 €
4,49 €
3,93 €
3,91 €
Min.: 1
Mult.: 1
Green 7.2 mm Panel Mount Screw Terminal Green, Diffused 3 mm 15 mA Dome 607 Bulk
Dialight LED Panel Mount Indicators 7 MM AMBER LED PMI 270In Stock
5,01 €
3,40 €
2,60 €
2,48 €
Min.: 1
Mult.: 1
7.2 mm 607 Bulk
Dialight LED Panel Mount Indicators GREEN DIFFUSED 735In Stock
3,56 €
1,86 €
1,60 €
Min.: 1
Mult.: 1
Green 8.3 mm Panel Mount Straight Lead Green, Diffused 5 mm 15 mA 2 V 15 mcd Dome Bulk