+ 90 C LED Drivers Power Supplies

Results: 478
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 120W 12V 10A CV LED W/KNX
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
59,17 €
56,33 €
53,84 €
53,32 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-120-KN
MEAN WELL LED Power Supplies 120W 24V 5A CV LED W/KNX
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
15In Stock
30Expected 31/03/2027
59,16 €
56,32 €
53,83 €
52,31 €
52,29 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-120-KN
MEAN WELL LED Power Supplies 50.4W 12V 4.2A CV+CC LED Driver
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
17,46 €
16,68 €
15,91 €
15,73 €
Min.: 1
Mult.: 1
CV + CC 4.2 A 12 VDC 50.4 W 110 VAC to 305 VAC, 155 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 16.8 mm (0.661 in) Industrial PFC SLD-50
MEAN WELL LED Power Supplies 50.4W 30-56V 1050mA CV+CC LED Driver
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4In Stock
17,46 €
16,68 €
15,91 €
Min.: 1
Mult.: 1
CV + CC 1.05 A 60 VDC 50.4 W 110 VAC to 305 VAC, 155 VDC to 431 VDC Without Dimming 1 Output SMD/SMT 280 mm (11.024 in) 30 mm (1.181 in) 16.8 mm (0.661 in) Industrial PFC SLD-50
MEAN WELL LED Power Supplies 75.6W 12V 6.3A 100-305Vac CV DALI-2 with DT8 control
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
7On Order
31,05 €
29,58 €
28,29 €
28,02 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED Power Supplies 76.8W 24V 3.2A 100-305Vac CV DALI-2 with DT8 control
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
18On Order
31,05 €
29,58 €
28,29 €
28,02 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED Power Supplies 159.9W 34-56V 3300mA CP AC in W/Conn
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
38,44 €
36,55 €
34,65 €
Min.: 1
Mult.: 1
Constant Power (CP) 3.3 A 34 VDC to 56 VDC 159.9 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 151.5 mm (5.965 in) 151.5 mm (5.965 in) 60 mm (2.362 in) Industrial PFC XBG-160 IP67
MEAN WELL LED Power Supplies 159.9W 34-56V 3300mA CP 3in1 Dimming
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
40,51 €
38,61 €
37,32 €
Min.: 1
Mult.: 1
Constant Power (CP) 3.3 A 34 VDC to 56 VDC 159.9 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 151.5 mm (5.965 in) 151.5 mm (5.965 in) 60 mm (2.362 in) Industrial PFC XBG-160 IP67
MEAN WELL LED Power Supplies 240W 30-60V 4900mA CP w/connector
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
53,15 €
50,57 €
48,33 €
47,92 €
Min.: 1
Mult.: 1
Constant Power (CP) 5.7 A 30 VDC to 60 VDC 240 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 63 mm (2.48 in) 63 mm (2.48 in) Industrial FC XBG-240 IP67
MEAN WELL LED Power Supplies 240W 30-60V 4900mA Dimming w/fixed cble
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1In Stock
58,14 €
56,62 €
56,05 €
55,98 €
Min.: 1
Mult.: 1
Constant Power (CP) 5.7 A 30 VDC to 60 VDC 240 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 176 mm (6.929 in) 63 mm (2.48 in) Industrial FC XBG-240 IP67
MEAN WELL LED Power Supplies 240W 30-60V 4900mA Dimming w/connector
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4In Stock
58,14 €
55,38 €
52,46 €
Min.: 1
Mult.: 1
Constant Power (CP) 5.7 A 30 VDC to 60 VDC 240 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 176 mm (6.929 in) 63 mm (2.48 in) Industrial FC XBG-240 IP67
MEAN WELL LED Power Supplies 25.2W 100-305Vac 12V 2.1A CV Terminal Block
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5In Stock
14,71 €
14,02 €
13,42 €
13,27 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 2.1 A 12 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP Terminal Block
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
9In Stock
14,71 €
14,02 €
13,42 €
13,27 €
Min.: 1
Mult.: 1
Constant Power (CP) 700 mA 9 VDC to 54 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP NFC Setting Terminal Block
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
9In Stock
14,71 €
14,02 €
13,42 €
13,27 €
Min.: 1
Mult.: 1
Constant Power (CP) 700 mA 9 VDC to 54 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED Power Supplies 40.8W 100-305Vac 12V 3.4A CV W/Strain-Relief
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
6In Stock
17,20 €
16,34 €
15,65 €
15,48 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 3.4 A 12 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-S
MEAN WELL LED Power Supplies 40.8W 100-305Vac 24V 1.7A CV W/Strain-Relief
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
7In Stock
17,20 €
16,34 €
15,65 €
15,48 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 1.7 A 24 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-S
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch NFC Dimming Terminal Block
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
21,24 €
20,21 €
19,35 €
19,17 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-DA2
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting NFC Dimming Terminal Block
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5In Stock
21,24 €
20,21 €
19,35 €
19,17 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-DA2
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting Terminal Block
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
7In Stock
16,34 €
15,57 €
14,88 €
14,87 €
Min.: 1
Mult.: 1
Constant Power (CP) 1.4 A 9 VDC to 54 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40
MEAN WELL LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch 3in1 Dimming Terminal Block
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
23,74 €
22,53 €
21,59 €
21,38 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 5 A 12 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-B
MEAN WELL LED Power Supplies 60W 100-305VAC 24V 2.5A CV w/o Strain-Relief Matter Wireless Dimming
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
11Expected 01/01/2027
37,58 €
35,78 €
34,23 €
33,91 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 2.5 A 24 VDC 60 W 100 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial EN-55015, EN-61000 XLC-60-MA
MEAN WELL LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch 3in1 Dimming Terminal Block
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
23,74 €
22,53 €
21,59 €
21,38 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 900 mA to 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-B
MEAN WELL LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch W/Strain-Relief
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5In Stock
21,24 €
20,21 €
19,35 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 900 mA to 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-S
MEAN WELL LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting W/Strain-Relief
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4In Stock
21,24 €
20,21 €
19,35 €
Min.: 1
Mult.: 1
Constant Voltage (CV) 900 mA to 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-S
MEAN WELL LED Power Supplies Y
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
48In Stock
24,36 €
23,24 €
22,19 €
21,51 €
Min.: 1
Mult.: 1
Constant Power (CP) 2.1 A 27 VDC to 56 VDC 100 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-100 IP67