600 mA LED Drivers Power Supplies

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating


ERP LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver
N/A
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 42 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount DAL30
MEAN WELL LED Power Supplies 9-28Vin 2-30Vout 600mA wire style
20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 30 VDC 9 VDC to 28 VDC With Dimming 1 Output Chassis Mount 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-LW
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 600mA LED Driver
123In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 32 VDC 19 W 9 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 25.2W 42V 0.6A 90-305Vac LED PS
9In Stock
Min.: 1
Mult.: 1

CV + CC 600 mA 42 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial LPF-25 IP67
MEAN WELL LED Power Supplies 25.2W 42V 0.6A Dimming LED PS IP67
5In Stock
Min.: 1
Mult.: 1

CV + CC 600 mA 42 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LDD-600LW
MEAN WELL LED Power Supplies 9-36V 2-32Vout 600mA LED Driver w/wires
139In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 32 VDC 19 W 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-28Vin 2-30Vout 600mA pin style
2Expected 03/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 30 VDC 9 VDC to 28 VDC With Dimming 1 Output Through Hole Industrial LDB-L
MEAN WELL LED Power Supplies 9-32V 2-28Vout 600mA LED Driver SMT style
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 28 VDC 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L


ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Bluetooth Mesh dimming with CASAMBI Bluetooth Firmware, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2

Constant Current (CC) 600 mA 42 VDC 30 W 120 VAC to 277 VAC With Dimming Industrial CNB
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, Emergency LED light strip Accessory

600 mA 24 VDC 12 W 1 Output 219.964 mm (8.66 in) 23.114 mm (0.91 in) Industrial ELP12