Bulk LED Drivers Power Supplies

Results: 641
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 96W 20V 4.8A 90-305VAC IP65 Rated
27In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 96W 30V 3.2A 90-305VAC IP67 Rated
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 30 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated
1In Stock
24Expected 02/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 120W 30V 4A 90-305VAC IP65 Rated
25In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 30 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220 mm (8.661 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 151.2W 1400mA54-108V CC IP67 Dimming
14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 54 VDC to 108 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED Power Supplies 150W 500mA 150-300V CC IP65 int. pot
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 150W 12V 12.5A Adjustable, Dimmable
1In Stock
5Expected 08/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 42V 3.6A 90-305VAC IP65 Rated
18In Stock
12Expected 11/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP65 Rated
3In Stock
72On Order
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 156W 12V 13A 90-305VAC IP67 Rated
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 13 A 12 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 187.2W 36V 5.2A 90-305VAC IP67 Rated
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 240W 20V 12A IP67 RATED
6In Stock
Min.: 1
Mult.: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 40W 20V 2A IP65 Adj W/Intrl Pot
3In Stock
3Expected 26/01/2027
Min.: 1
Mult.: 1

CV + CC 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.08W 24V 1.67A IP65 Adj W/Intrl Pot
31In Stock
80Expected 28/10/2026
Min.: 1
Mult.: 1

CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP67 Adj W/Cable
1In Stock
Min.: 1
Mult.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A IP65 Adj W/Intrl Pot
230On Order
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP65 Adj W/Intrl Pot
42In Stock
40Expected 30/12/2026
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 12V 5A 60W IP67 OCP adj cable
41In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 150.1W 1050mA15-143V IP65 CC LED PS
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 15 VDC to 143 VDC 150.15 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC150 IP65
MEAN WELL LED Power Supplies 149.8W 1400mA12-107V IP67 CC LED PS
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 12 VDC to 107 VDC 149.8 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC150 IP67
MEAN WELL LED Power Supplies 150.5W 700mA 21-215V IP67 CC LED PS
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 215 VDC 150.5 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC150 IP67

MEAN WELL LED Power Supplies 9-36V 2-32Vout 300mA LED Driver w/wires
237In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 32 VDC 10 W 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 8.9 mm (0.35 in) 9.9 mm (0.39 in) Industrial LDD-L
MEAN WELL LED Power Supplies 12-56Vin 2-45V1000mA CC Wire Remte on/off
15In Stock
108On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 250mA CC Wire 3n1 Dimming
65In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 300mA CC Wire Remte on/off
13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H