Bulk LED Drivers Power Supplies

Results: 641
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 12-56Vin 2-45V 500mA CC Wire 3n1 Dimming
36In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 VDC to 45 VDC 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 700mA CC Wire Remte on/off
32In Stock
72Expected 30/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 12-56Vin 2-45V 700mA CC Wire 3n1 Dimming
23In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 45 VDC 45 W 12 VDC to 56 VDC With Dimming 1 Output Panel Mount 47 mm (1.85 in) 12 mm (0.472 in) 7 mm (0.276 in) Industrial LDDS-H
MEAN WELL LED Power Supplies 151.2W 54-108V1400mA 180-305Vin CC LED PS
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 54 VDC to 108 VDC 151.2 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPC-150 IP67
MEAN WELL LED Power Supplies 16.8W 48V 350mA
61In Stock
540Expected 29/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 9 VDC to 48 VDC 16.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPC-20 IP67
MEAN WELL LED Power Supplies 16.08W 24V 0.67A 90-305Vac LED PS
35In Stock
Min.: 1
Mult.: 1

CV + CC 670 mA 24 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED Power Supplies 16.38W 42V 0.39A 90-305Vac LED PS
2In Stock
Min.: 1
Mult.: 1

CV + CC 390 mA 42 VDC 16.38 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED Power Supplies 16.08W 12V 1.34A Dimming LED PS
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 16W 20V 0.8A Dimming LED PS
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 800 mA 20 VDC 16 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 25.2W 36V 0.7A 90-305Vac LED PS
2In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 36 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial LPF-25 IP67
MEAN WELL LED Power Supplies 25.2W 12V 2.1A Dimming LED PS IP67
31In Stock
Min.: 1
Mult.: 1

CV + CC 2.1 A 12 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 25.2W 30V 0.84A Dimming LED PS IP67
6In Stock
Min.: 1
Mult.: 1

CV + CC 840 mA 30 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 25.2W 36V 0.7A Dimming LED PS IP67
1In Stock
40Expected 11/11/2026
Min.: 1
Mult.: 1

CV + CC 700 mA 36 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 25.2W 42V 0.6A Dimming LED PS IP67
5In Stock
Min.: 1
Mult.: 1

CV + CC 600 mA 42 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 40.32W 36V 1.12A LED PS W/PFC
49In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40 IP67
MEAN WELL LED Power Supplies 40W 12V 3.34A Dimming Function
8In Stock
8Expected 11/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.34 A 12 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40D IP67
MEAN WELL LED Power Supplies 40W 24V 1.67A Dimming Function
4In Stock
32Expected 28/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 24 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40D IP67
MEAN WELL LED Power Supplies 40.32W 48V 0.84A Dimming Function
13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40D IP67
MEAN WELL LED Power Supplies 41.04W 54V 0.76A Dimming Function
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 760 mA 54 VDC 41.04 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40D IP67
MEAN WELL LED Power Supplies 60.06W 42V 1.43A LED PS W/PFC
33In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.43 A 42 VDC 60.06 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED Power Supplies 60.12W 36V 1.67A Dimming Function
53In Stock
64Expected 13/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 36 VDC 60.12 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED Power Supplies 60.06W 42V 1.43A Dimming Function
8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.43 A 42 VDC 60.06 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED Power Supplies 60W 48V 1.25A Dimming Function
11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.25 A 48 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED Power Supplies 90W 30V 3A 90-305VAC W/PFC
45In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3 A 30 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL LED Power Supplies 90W 30V 3A 90-305VAC Dimming
23In Stock
180On Order
Min.: 1
Mult.: 1

Constant Current (CC) 3 A 30 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D