LED Lighting Driver ICs

 LED Lighting Driver ICs
LED Lighting Drivers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many LED lighting driver manufacturers including Diodes Inc, Infineon, Limissil, Microchip, NXP, onsemi, Texas Instruments & more. Please view our large selection of LED lighting drivers below.
Results: 3 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN
3 320In Stock
Cut Tape
4,50 €
3,48 €
3,11 €
2,86 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 500
1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr
1 222In Stock
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen
259In Stock
9,59 €
7,50 €
6,64 €
6,36 €
Min.: 1
Mult.: 1
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 100 kHz to 1 MHz 100 V LT3761 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 1A Module LED Drvr & C Source
137In Stock
17,39 €
16,56 €
15,28 €
14,39 €
Min.: 1
Mult.: 1
1 Output Buck 1 A LGA-66 36 V 4 V 500 kHz 2.5 V to 13 V LTM8040 0 C + 125 C Tray
Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency Step-Up Current Regulato
1 306In Stock
1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Buck Controller for High Pow
594In Stock
1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Automotive High Voltage LED Controller
1 487In Stock
1 Output Boost, Buck, Buck-Boost, SEPIC 3 A TSSOP-EP-20 65 V 5 V 200 kHz to 2.2 MHz MAX20090 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Dual Channel High Voltage Synchronous BU
1 654In Stock
10,05 €
7,85 €
7,30 €
6,69 €
Min.: 1
Mult.: 1
2 Output Buck 30 A TQFN-32 65 V 4.5 V 1 MHz Adjustable MAX20096 - 40 C + 125 C AEC-Q100 Tray
Analog Devices / Maxim Integrated LED Lighting Driver ICs Local dimming LED Backlight Driver with
490In Stock
16 Output Boost, Buck 100 mA TQFN-32 5.5 V 3 V 17 V MAX2161 - 40 C + 125 C AEC-Q100 Tray
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In
1 006In Stock
1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Buck Controller for High Pow
2 213In Stock
1 Output Buck 2 A TSSOP-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs 12 Channel Matrix Manager
1 362In Stock
12 Output Boost, Buck 1.5 A TQFN-32 5.5 V 4.5 V 2 kHz Adjustable MAX20092 - 40 C + 125 C AEC-Q100 Tray
Analog Devices / Maxim Integrated LED Lighting Driver ICs 6-Channel 150mA Backlight Driver and 4-O
239In Stock
4 Output Boost, Buck-Boost TQFN-EP-48 5.5 V 2.65 V 2.1 MHz - 40 C + 125 C Tray
Analog Devices LED Lighting Driver ICs Charge Pump based Backlight Controller
1 581In Stock
Cut Tape
4,01 €
3,04 €
2,80 €
2,54 €
Reel
2,21 €
Min.: 1
Mult.: 1
: 1 500
7 Output Charge Pump 60 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT
479In Stock
Cut Tape
5,61 €
4,30 €
3,90 €
3,61 €
Min.: 1
Mult.: 1
1 Output Boost 40 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60V, 1.5A LED Drvr w/ Exp Scale Dimming
2 990In Stock
5,87 €
4,51 €
4,02 €
3,78 €
Min.: 1
Mult.: 1
1 Output Boost, Buck 1.5 A MSOP-16 60 V 3 V 300 kHz to 2 MHz 1.2 V to 60 V LT3950 - 40 C + 125 C Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Automotive IR LED Driver for Driver Moni
389In Stock
1 Output Boost, Buck 10 A 36 V 4.5 V 2.1 MHz 35 V - 40 C + 125 C Tray
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs
1 792In Stock
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Charge Pump based Backlight Controller
1 431In Stock
Cut Tape
1,85 €
1,81 €
1,79 €
1,79 €
Min.: 1
Mult.: 1
7 Output 60 mA LFCSP-20 ADP8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10:
1 584In Stock
4 100On Order
1 Output Buck 500 mA MSOP-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching
1 151In Stock
9,49 €
7,43 €
6,85 €
6,21 €
Min.: 1
Mult.: 1
4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Drvr w/ 1.5 C Matc
434In Stock
4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs
724In Stock
1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 2A Sync Buck LED Drvr
243In Stock
Cut Tape
8,75 €
6,80 €
6,32 €
5,79 €
Min.: 1
Mult.: 1
1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1x Cell 350mA LED Drvr
352In Stock
1 Output Boost 350 mA SOIC-8 3.2 V 1 V 1.3 MHz 2.8 V to 4 V LTC3490 - 40 C + 85 C Tube