LED Lighting Driver ICs

Results: 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency, 6-String, White-LED (WL 44In Stock
Min.: 1
Mult.: 1
Max.: 44

6 Output Boost 25 mA TQFN-EP-20 26 V 4.5 V 1 MHz Adjustable MAX8790 - 40 C + 85 C Tube
Analog Devices LED Lighting Driver ICs 4 WHT LED BK LGT DRVR 559In Stock
Min.: 1
Mult.: 1
Max.: 559
: 1 500

4 Output 20 mA LFCSP-16 5.5 V 2.6 V 100 Hz to 200 kHz ADM8843 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Charge Pump Driver LCD LED Backlights IC 485In Stock
Min.: 1
Mult.: 1
Max.: 485
: 1 500

6 Output Charge Pump 30 mA LFCSP-16 5.5 V 2.6 V 100 Hz to 200 kHz 5.5 V ADM8845 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100mA Ultralow N Ch Pump LED S w/ Out C 177In Stock
Min.: 1
Mult.: 1
Max.: 177

1 Output Boost 100 mA MSOP-10 4.5 V 2.7 V 1.8 MHz LTC3201 - 40 C + 85 C Tube
Analog Devices LED Lighting Driver ICs 5-LED Main/Sub Display Drvr w/ 2x LDO 151In Stock
Min.: 1
Mult.: 1
Max.: 151

5 Output Charge Pump 25 mA QFN-20 5.5 V 2.7 V 900 kHz Adjustable LTC3230 - 40 C + 85 C Tube
Analog Devices LT3746EUHH#PBF
Analog Devices LED Lighting Driver ICs 32-Ch 20mA LED Drvr w/ Buck Cntr 65In Stock
Min.: 1
Mult.: 1
Max.: 65

32 Output Buck 30 mA QFN-56 55 V 6 V 1 MHz Adjustable LT3746 - 40 C + 125 C Tube
Analog Devices LT3746IUHH#PBF
Analog Devices LED Lighting Driver ICs 32-Ch 20mA LED Drvr w/ Buck Cntr 40In Stock
Min.: 1
Mult.: 1
Max.: 40

32 Output 30 mA QFN-56 LT3746 Tube
Analog Devices LT3955IUHE#PBF
Analog Devices LED Lighting Driver ICs 60VIN LED Conv w/ Int PWM Gen 7In Stock
Min.: 1
Mult.: 1
Max.: 7

1 Output 1 A QFN-36 LT3955 Tube
Analog Devices LT3956EUHE#TRPBF
Analog Devices LED Lighting Driver ICs 80VIN, 80VOUT Const-C, Const-V Conv 182In Stock
2 500Expected 11/03/2027
Min.: 1
Mult.: 1
Max.: 2 682
: 2 500

1 Output 1.5 A QFN-36 LT3956 Reel, Cut Tape, MouseReel
Analog Devices LTM8042IV-1#PBF
Analog Devices LED Lighting Driver ICs Module Boost LED Drvr & C Source 12In Stock
Min.: 1
Mult.: 1
Max.: 12

1 Output Boost 350 mA LGA-77 LTM8042 Tray
Analog Devices LED Lighting Driver ICs 1.5A, 1 LED, Synchronous Flash Driver 402In Stock
Min.: 1
Mult.: 1
Max.: 402
: 3 000

2 Output Boost 750 mA WLCSP-12 5 V 2.7 V 3 MHz 4.6 V to 5.4 V ADP1660 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 171In Stock
Min.: 1
Mult.: 1
Max.: 171
: 2 500

1 Output 10 A QFN-16 LT3755 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen 6In Stock
Min.: 1
Mult.: 1
Max.: 6
: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 100 kHz to 1 MHz 100 V LT3761 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 110V LED Cntr w/ SS Freq Mod 33In Stock
Min.: 1
Mult.: 1
Max.: 33
: 2 000

1 Output 10 A TSSOP-28 LT3795 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr Cntr 41In Stock
Min.: 1
Mult.: 1
Max.: 41

3 Output Boost, Buck, Buck-Boost, Flyback, SEPIC LQFP-48 40 V 2.5 V 100 kHz to 1 MHz LT3797 - 40 C + 125 C Tray

Analog Devices / Maxim Integrated LED Lighting Driver ICs Integrated High-Voltage LED Driver with 10In Stock
Min.: 1
Mult.: 1
Max.: 10

1 Output Boost, Buck, SEPIC 2 A TQFN-28 76 V 5.5 V 125 kHz to 500 kHz Adjustable MAX16812 - 40 C + 125 C Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Integrated, 2-Channel, High-Brightness L 61In Stock
Min.: 1
Mult.: 1
Max.: 61
: 2 500

2 Output Boost, Buck, SEPIC 150 mA TQFN-20 40 V 4.75 V 200 kHz to 2 MHz 4.75 V to 5.25 V MAX16838 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Automotive Low Input Voltage I2C 4-Chann 10In Stock
Min.: 1
Mult.: 1
Max.: 10

4 Output Boost 150 mA TQFN-CU-24 36 V 2.5 V 400 kHz to 2.2 MHz Adjustable - 40 C + 125 C Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Buck and Buck-Boost LED Driv 64In Stock
Min.: 1
Mult.: 1
Max.: 64

1 Output Buck, Buck-Boost 20 mA 36 V 5 V 400 kHz 4.7 V to 5.3 V MAX25610x - 40 C + 125 C Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Buck and Buck-Boost LED Driv 13In Stock
Min.: 1
Mult.: 1
Max.: 13

1 Output Buck, Buck-Boost 35 mA 36 V 5 V 2.2 MHz 4.7 V to 5.3 V MAX25610x - 40 C + 125 C AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr
2 382On Order
Min.: 1
Mult.: 1
Max.: 2 382

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 341In Stock
1 460On Order
Min.: 1
Mult.: 1
Max.: 1 801

1 Output Buck 20 A QFN-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 4A Sync SS Step-Down LED Driver
9 350On Order
Min.: 1
Mult.: 1
Max.: 9 450

1 Output Buck LQFN-28 36 V 3.6 V 200 kHz to 2 MHz LT3935 - 40 C + 150 C Tray
Analog Devices LED Lighting Driver ICs 36V, 2A Synchronous Buck-Boost Converter and LED Driver
17 188Expected 31/03/2027
Min.: 1
Mult.: 1
Max.: 17 188
: 2 500

1 Output QFN-28 LT3942 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky
5 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 Output SC-70-8 LT3491 Reel, Cut Tape, MouseReel