- 40 C LED Lighting Driver ICs

Results: 2 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments LED Lighting Driver ICs Automotive 2-A dual synchronous buck LED 1 493In Stock
Min.: 1
Mult.: 1
: 2 500

2 Output Buck 2 A HTSSOP-32 65 V 4.5 V 385 kHz to 2.1 MHz 65 V TPS92519 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.6-A dual synchrono us buck LED driver 2 633In Stock
Min.: 1
Mult.: 1
: 2 000

2 Output Buck 1.6 A HTSSOP-32 65 V 4.5 V 100 kHz to 2.2 MHz 2.8 V to 54.4 V TPS92520 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive Single-ch annel LED driver wi Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

1 Output Boost, Buck 450 mA HTSSOP-14 40 V 4.5 V 40 V TPS92610 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 150-mA single-channe l linear LED driver 4 545In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 150 mA SOT-23-5 40 V 4.5 V 200 Hz to 2 kHz 40 V TPS92612 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 12-Channel high-brig htness LED matrix m 1 647In Stock
Min.: 1
Mult.: 1
: 1 000

12 Output Boost, Buck HTQFP-48 60 V 4.5 V Adjustable TPS92662A - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 12-channel high-brig htness LED matrix m A 595-TPS92662QPHPTQ1 1 546In Stock
Min.: 1
Mult.: 1
: 1 000

12 Output Boost, Buck HTQFP-48 60 V 4.5 V Adjustable TPS92662 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 16-channel low noise LED matrix manager 1 156In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

16 Output Boost, Buck HTQFP-48 60 V 4.5 V 62 V TPS92664 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual channel constan t-Voltage and const 688In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck, Flyback, SEPIC 5 A VQFN-32 65 V 4.5 V 100 kHz to 700 kHz Adjustable TPS92682 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 10 415In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 100 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 42 321In Stock
24 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 100 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 43 725In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 120 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 120mA 12 000In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 120 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 12 458In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 150 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 150mA 24 952In Stock
12 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 150 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 17 751In Stock
33 000Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 15 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 9 800In Stock
Min.: 1
Mult.: 1
Max.: 580
: 3 000

1 Output Linear 15 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 39 221In Stock
27 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 40mA 20 970In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 50mA 11 741In Stock
15 000Expected 27/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Linear LED Driver 16 775In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 3 420
: 3 000

1 Output Linear 15 mA SOT-25-5 60 V 4.5 V 200 Hz 4 V AL5816 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 26 415In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2 500

1 Output Buck 3 A SOIC-8 40 V 4.5 V 250 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 6 479In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Output Buck 1.5 A MSOP-8 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 42 096In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Output Buck 1.5 A SOT-89-5 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch U-DFN3030-6 T&R 1.5K 18 817In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

1 Output Buck 1 A U-DFN3030-6 60 V 5 V 1 MHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 55V 1A STEP-DOWN CONVERTER, AEC-Q100 7 143In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2 500

1 Output Buck 1 A SOIC-8 55 V 5 V 1 MHz Adjustable AL8862Q - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel