Cut Tape LED Lighting Driver ICs

Results: 1 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Kinetic Technologies LED Lighting Driver ICs 3-Channel RGB Driver, I2C, 1.5x1.5mm TDFN 312In Stock
237 000On Order
Min.: 1
Mult.: 1
: 3 000

3 Output Boost, Buck 24 mA UTDFN-8 5.5 V 2.7 V Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel

Kinetic Technologies LED Lighting Driver ICs Inductorless, Single Flash LED Driver with Programmable 1.5A Current source 2 342In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 1.5 A WLCSP-8 5.5 V 2.7 V 400 kHz Adjustable KTD2691 - 40 C + 85 C Reel, Cut Tape
Melexis LED Lighting Driver ICs LIN RGB LED-Ctrl with 4Ch 48mA SOIC8FLF 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output SOIC-8 18 V 5.5 V MLX81112 - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 16 Channels LED driver with error detection, current gain control and 12/16 bit- 124In Stock
2 500Expected 04/06/2027
Min.: 1
Mult.: 1
: 2 500

16 Output Buck 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V ALED1642GW - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 32 channels LED driver with Automotive CAN FD Light interface 21In Stock
2 500Expected 28/10/2026
Min.: 1
Mult.: 1
: 2 500

32 Output 1 mA to 15 mA QFN-48 40 V 5.5 V 35 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 8 Channels LED driver with direct switch control 1 815In Stock
Min.: 1
Mult.: 1
: 2 500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V LED8102S - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs SMPS LED-PILOT LAMP DUAL LOOP 3.5V - 36V 342In Stock
9 000Expected 04/06/2027
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05L - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5 A Max Const LED Driver 76In Stock
3 000Expected 26/03/2027
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs White LED driver for display backlight 662In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Output Boost 20 mA DFN-6 18 V 2.5 V 2.3 MHz 27 V STLA02 - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs PSR LED DRIVER 359In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Flyback 180 mA SOP-8 308 V 80 V 70 kHz 1.5 V to 5 V FL7733 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7-30V Input 350mA w/Internal Switch 9In Stock
24 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Buck 350 mA TSOT-23-5 30 V 7 V 1 MHz 30 V ZXLD1350 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED DRVR W/ INT SW 1A 60V 58In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 1 A SO-8 EP 60 V 6 V 1 MHz 65 V ZXLD13 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 60V 1.5A BUCK/BOOST LED DRIVER AEC-Q100 58In Stock
17 500Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Output Boost, Buck 1.5 A 60 V 6.3 V 1 MHz Adjustable ZXLD137 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Sgl/Multi Cl LED Dvr 3 049In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Boost SOT-23-5 8 V 800 mV 200 kHz Adjustable ZXSC300 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Charge Pump based Backlight Controller 112In Stock
1 500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 612
: 1 500

7 Output Charge Pump 60 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 400mA 1x Wire Camera LED Ch Pump 179In Stock
Min.: 1
Mult.: 1
Max.: 179
: 500

1 Output Charge Pump 400 mA DFN-10 4.5 V 2.9 V 1 MHz 5.3 V LTC3218 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 14In Stock
2 500Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 2 514
: 2 500

1 Output Buck 1 A TSSOP-16 LT3474 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 165In Stock
2 500Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 2 665
: 2 500

1 Output Buck 1 A TSSOP-16 LT3474 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 55In Stock
1 500Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 1 555
: 500

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 356In Stock
Min.: 1
Mult.: 1
Max.: 356
: 2 500

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 2 030In Stock
Min.: 1
Mult.: 1
Max.: 2 030
: 2 500

2 Output Boost DFN-10 LT3497 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 598In Stock
Min.: 1
Mult.: 1
Max.: 598
: 2 500

1 Output 500 mA MSOP-16 LT3519 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 2 150In Stock
Min.: 1
Mult.: 1
Max.: 2 150
: 2 500

6 Output QFN-24 LT3598 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 2 060In Stock
Min.: 1
Mult.: 1
Max.: 2 060
: 2 500

4 Output Boost QFN-32 LT3599 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 2 057In Stock
Min.: 1
Mult.: 1
Max.: 2 057
: 2 000

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Reel, Cut Tape, MouseReel