CS19838_CORAL-IP-OW

Ledil
928-CS19838CORALIPOW
CS19838_CORAL-IP-OW

Mfr.:

Description:
LED Lenses & Assemblies 115 + 6 Degree Oval Beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
115 deg
Rectangular
CORAL
Tray
Brand: Ledil
Height: 32 mm
Length: 74.5 mm
Product Type: LED Lenses
Factory Pack Quantity: 180
Subcategory: LED Lighting
Width: 44.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS19838_CORAL-IP-OW Coral Lens

Ledil CS19838_CORAL-IP-OW Coral Lens is designed to provide precise light control for urban and technical applications. This lens features superior color mixing and durable 2K-molded construction that allows ultimate optical performance and durability. The CS19838_CORAL-IP-OW coral lens is optimized for single and clustered high-power LEDs and comprises a 115+6° oval beam. Typical applications include architectural lighting, wall-washing, obstruction lights, stage lighting, or accent lighting.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,09 € 17,09 €
14,13 € 141,30 €
11,01 € 1 101,00 €
10,66 € 5 756,40 €
5 040 Quote