CA16755_IRIE-A

Ledil
928-CA16755IRIE-A
CA16755_IRIE-A

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY SQUARE 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Lumileds, Osram
120 deg x 90 deg
Tray
Brand: Ledil
Height: 5.1 mm
Length: 14 mm
Factory Pack Quantity: 252
Style: Square
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Width: 14 mm
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CNHTS:
8541410000
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRIE-A LED Lighting Lens Assembly

LEDiL IRIE-A LED Lighting Lens Assembly is designed for flat high-power IR LEDs. This LED lighting lens assembly is a 14mm x 14mm low-profile lens for near-field applications with 4:3 aspect ratio field of view. With its unique batwing-type beam distribution for a 4:3 aspect ratio it provides uniform irradiance when combined with cameras with the same field of view. LEDiL IRIE-A LED lighting lens assembly is capable of accommodating up to two LEDs under one lens. This LED is RoHS compliant and lead-free.

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,869 € 8,69 €
0,591 € 59,10 €
0,482 € 242,93 €
0,457 € 460,66 €
0,448 € 1 128,96 €
0,422 € 2 126,88 €
0,408 € 4 112,64 €
0,404 € 10 180,80 €