70 mcd Single Colour LEDs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Wurth Elektronik Single Colour LEDs WL-SMSW SMD Mono 1204 Red 624nm 11 635In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 632 nm 70 mcd 20 mA 2 V 48 mW Colorless 2 mm x 1 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Green 22 324In Stock
Min.: 1
Mult.: 1
: 1 300

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm 70 mcd 10 mA 2 V 135 mW Tinted 5 mm Dome Clear HLMP Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED CHIP LED 0603 G2 31 760In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0603 (1608 metric) 633 nm 70 mcd 0.28 lm 30 mA 2 V 40 mW LS Q976.01 Reel, Cut Tape
Bivar Single Colour LEDs Ultra Yellow 588 nm Water Clear 8 240In Stock
Min.: 1
Mult.: 1
: 3 000

Yellow LEDs SMD/SMT 1206 (3216 metric) 592 nm 70 mcd 20 mA 2.1 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar Single Colour LEDs Ultra Yellow 588 nm Water Clear 13 315In Stock
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 592 nm 70 mcd 20 mA 2.1 V 78 mW Yellow 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar Single Colour LEDs Orange 630nm 70mcd Water Clear 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Orange LEDs SMD/SMT Side Looker 625 nm 70 mcd 20 mA 2.1 V 78 mW Orange 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Water Clear 70mcd 10 266In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 625 nm 70 mcd 20 mA 2 V 75 mW Colorless 1.9 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs GRN WATER CLEAR 0805 22 849In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0805 (2012 metric) 568 nm 70 mcd 20 mA 2.1 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs MEGA GREEN WATER CLR 14 401In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 570 nm 70 mcd 20 mA 2.1 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs MEGA GREEN WATER CLR 10 046In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 570 nm 70 mcd 20 mA 2.1 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD MonoChip LED 0402 Yllw 595nm 14 388In Stock
18 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 6 000

Yellow LEDs SMD/SMT 0402 (1005 metric) 595 nm 70 mcd 30 mA 2 V 72 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Non-diffused 565nm 10.6mcd 38 594In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm 70 mcd 10 mA 2 V 135 mW Tinted 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 645nm 70mcd 10 054In Stock
24 000Expected 11/02/2027
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 637 nm 70 mcd 20 mA 2.2 V 87 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs AlInGaP Green Grn 12 203In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT PLCC-2 570 nm 70 mcd 20 mA 1.9 V 48 mW Colorless 2.2 mm Round Flat Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Epoxy Lens 470nm 50mcd 17 423In Stock
Min.: 1
Mult.: 1
: 50 000

Blue LEDs SMD/SMT PLCC-2 470 nm 70 mcd 20 mA 3.4 V 114 mW Colorless 2.2 mm Round Flat Non-Diffused HSMN Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Grn 2V 20mA 575nm 9 605In Stock
8 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0603 (1608 metric) 575 nm 70 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.6 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 570nm Water Clear 70mcd 4 622In Stock
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT PLCC-2 570 nm 70 mcd 20 mA 2.1 V 75 mW 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI EFF RED WTR CLR GULL WING LEADS 2 876In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 625 nm 70 mcd 20 mA 2 V 75 mW Colorless 1.9 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs GREEN WATER CLEAR MEGA 1 605In Stock
12 000On Order
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 568 nm 70 mcd 20 mA 2.1 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 568nm Water Clear 70mcd 5 146In Stock
Min.: 1
Mult.: 1
: 1 500

Green LEDs SMD/SMT 1210 (3224 metric) 568 nm 70 mcd 20 mA 2.2 V 62.5 mW Colorless 1.7 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Blue, Water Clear 70mcd, 470nm 7 063In Stock
36 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 70 mcd 20 mA 3.3 V 120 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 570nm Water Clear 70mcd 3 203In Stock
36 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm 70 mcd 20 mA 2.1 V 75 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 570nm Water Clear 70mcd 3 938In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 70 mcd 20 mA 2.1 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 570nm Water Clear 70mcd 3 837In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 1206 (3216 metric) 570 nm 70 mcd 20 mA 2.1 V 75 mW Colorless 1.4 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 70mcd 1.9V 140 5 405In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 70 mcd 20 mA 1.9 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel