IR LEDs

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters METAL CAN TO4 IR EMITTER Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 860 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters SYNIOS HI PWR IR EMITTER Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 620 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 350 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 Reel
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 940 nm 420 mW/sr 120 deg 1 A 2.8 V 5.8 W - 40 C + 100 C SMD-2 Reel
ams OSRAM Infrared Emitters OSLON IR EMIT HI PWR P1616 Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C Reel
ams OSRAM Infrared Emitters OSLON P1616 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel
ams OSRAM Infrared Emitters LED ENGIN IR 1050NM CLEAR DOME Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200
: 200

SMD/SMT 346 mW/sr 1 A 1.6 V - 40 C + 115 C 4.4 mm x 4.4 mm x 2.4 mm Reel
ams OSRAM Infrared Emitters LED ENGIN INFRARED Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel
ams OSRAM Infrared Emitters LED ENGIN INFRARED Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 624 mW/sr 1 A 3 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel
ams OSRAM Infrared Emitters Infrared 940nm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared SMR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

230 mW/sr 100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel
ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Bulk
ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1100 mW/sr - 40 C + 100 C Bulk
ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Bulk
ams OSRAM Infrared Emitters Infrared 850 nm SMR Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

270 mW/sr 100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel
ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

550 mW/sr 100 mA 1.7 V - 40 C + 100 C Bulk
ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

ams OSRAM Infrared Emitters Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500