MouseReel IR LEDs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 12 073In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 168mW/sr, +/-8deg. 23 753In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. 4 489In Stock
18 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 4 549In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 200 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850 nm Hi Speed SurfLight 4 477In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 10 676In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 870 nm 25 mW/sr 20 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 35mW/sr, +/-9deg. 15 546In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 940 nm 14.5 mW/sr 9 deg 20 mA 1.6 V 28 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters High Speed Emitter 5V 160mW 940nm 60Deg 9 003In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT 940 nm 13 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg. 10 145In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 940 nm 120 mW/sr 9 deg 70 mA 1.7 V 40 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 14 167In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 20 450In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT 850 nm 150 mW/sr 100 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 380mW/sr, +/-45deg. 1 026In Stock
Min.: 1
Mult.: 1
: 600

850 nm 380 mW/sr 45 deg 1 A 2.6 V 800 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 5 953In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1 205In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 1255 mW/sr 50 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 2 799In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 690In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 750 mW/sr 90 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 2 656In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 1265 mW/sr 45 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 3 280In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 1130 mW/sr 61 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1 830In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 850 nm 425 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1 213In Stock
20 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 250 mW/sr 150 deg 1.5 A 3 V 1.05 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Infrared Emitters Consumer grade IR-LED for CO2 gas detection 440In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 4.3 um 2.52 nA 125 mA 1.82 V 110 mW 0 C + 50 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,850nm 5 347In Stock
Min.: 1
Mult.: 1
: 4 000

20 mA Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 850nm 9 298In Stock
8 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 6 008In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 850 nm 70 mA 1.4 V 140 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4 907In Stock
9 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 70 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel