Square Multi-Colour LEDs

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs OSRAM VEGALED full color RGB LED KRTTB CRLML 1.33 734In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 452 nm, 522 nm, 624 nm 18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW 110 deg 150 mA 2.2 V, 2.8 V, 2.9 V Colorless 1.08 mm x 1.08 mm Square
Broadcom / Avago Multi-Colour LEDs RGB Full Color 110 855In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 11 132In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Inolux Multi-Colour LEDs RGBW LED 7 814In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 11 lm, 25 lm, 5 lm, 40 lm 120 deg 100 mA 2 V, 3.2 V, 3.2 V, 3.2 V 360 mW, 540 mW, 540 mW, 540 mW Colorless 5 mm x 5 mm Square Clear
Broadcom / Avago Multi-Colour LEDs 1716 Tricolor, PLCC-4 LED 14 314In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 5 mA, 10 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 RGB Silicone 24 883In Stock
Min.: 1
Mult.: 1
: 3 500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2 071In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs 47 724In Stock
Min.: 1
Mult.: 1
: 17 000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 618.5 nm, 528 nm, 468 nm 5 mA, 5 mA, 8 mA 1.7 V, 2.5 V, 2.5 V Colorless Square
Lumileds Multi-Colour LEDs RGBW, 2200 K, 90-CRI LUXEON MultiColor 819In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 2200 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs 9 754In Stock
34 000On Order
Min.: 1
Mult.: 1
: 17 000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 618.5 nm, 524 nm, 464 nm 5 mA, 5 mA, 8 mA 1.7 V, 2.5 V, 2.5 V Colorless Square
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 3 908In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 2 718In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 1 441In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Lumileds Multi-Colour LEDs RGBW, 2700 K, 80-CRI LUXEON MultiColor 986In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 2700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
ams OSRAM Multi-Colour LEDs RGB Multi CHIPLED 605In Stock
72 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 24 000

RGB LEDs SMD/SMT RGB 632 nm, 523 nm, 455 nm 120 deg 10 mA 1.95 V, 2.7 V, 2.7 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs LTRBR37G 10 240In Stock
12 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 862In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 2700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Dialight Multi-Colour LEDs RGB LED 12 428In Stock
Min.: 1
Mult.: 1
: 6 000

RGB LEDs SMD/SMT PLCC-4 RGB 623 nm, 524 nm, 469 nm 110 deg 20 mA 2.4 V, 3.3 V, 3.3 V 48 mW, 50 mW, 50 mW Colorless Square
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED 1 991In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2 V, 3.3 V, 3.3 V 75 mW, 102.5 mW, 120 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Broadcom / Avago ASMB-LTD3-0C3F3
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 5 093In Stock
Min.: 1
Mult.: 1
: 3 500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2.1 V, 2.9 V, 2.9 V 46.5 mW, 46.5 mW, 60 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Bivar Multi-Colour LEDs Red/Blue 635/470nm 600/150 mcd 622In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Piranha Red, Blue 635 nm, 470 nm 160 deg 50 mA 2.6 V, 3.8 V 150 mW, 220 mW Colorless 7.6 mm x 7.6 mm Square Water Clear
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MWCA 900In Stock
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA 433In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
Cree LED Multi-Colour LEDs RGB LED SMD 23 208In Stock
Min.: 1
Mult.: 1
: 12 800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Cree LED Multi-Colour LEDs RGB LED SMD 343 872In Stock
Min.: 1
Mult.: 1
: 42 000

RGB LEDs SMD/SMT RGB 465 nm to 469 nm, 524 nm to 528 nm, 617 nm to 622 nm 5 mA 2.3 V Colorless Square