ams OSRAM UV LEDs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM UV LEDs OSLON UV 3535 340In Stock
Cut Tape
9,79 €
7,40 €
6,09 €
Reel
5,60 €
5,50 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 387In Stock
Cut Tape
9,64 €
7,40 €
6,11 €
Reel
5,44 €
5,25 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 337In Stock
Cut Tape
18,66 €
14,36 €
12,02 €
Reel
11,46 €
11,04 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 350 mA 5.9 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULGP1.VC Reel, Cut Tape
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 495In Stock
Cut Tape
40,10 €
32,18 €
29,39 €
Reel
26,12 €
Min.: 1
Mult.: 1
: 500
2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 149In Stock
240Expected 26/02/2027
44,94 €
32,96 €
31,64 €
Min.: 1
Mult.: 1
700 mA 110 deg 7 mm 1.26 mm 7 mm - 30 C + 100 C 7 mm x 7 mm Square LZ4-V4UVH0 Tray
ams OSRAM UV LEDs LED ENGIN 111In Stock
13,47 €
8,96 €
8,58 €
8,05 €
7,83 €
Min.: 1
Mult.: 1
Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C 3.2 mm Dome Diffused LZ1-10UBN0 Tray