White LEDs

Results: 2 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White DURIS E 2835 60 385In Stock
Min.: 1
Mult.: 1
: 10 000

White LEDs SMD/SMT 2835 Warm White 5700 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White 1 077In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs WHITE SMD LED CHIP LED 0402 7 960In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0402 (1005 metric) White 5600 K 270 mcd 1.05 lm 160 deg 15 mA 2.8 V 14 mW 1 mm 0.5 mm 0.35 mm - 40 C + 85 C White Rectangular Diffused LW QH8G Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 4 053In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 2 494In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs 2 015In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape
ams OSRAM White LEDs 3 577In Stock
Min.: 1
Mult.: 1
: 5 000
White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.EM 55 470In Stock
Min.: 1
Mult.: 1
: 10 000

3014 Warm White 6500 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 77 608In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT Warm White 5000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED 5 152In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1411 (3528 metric) White 450 mcd 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 88In Stock
9 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3 000

Warm White 3000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs 1 492In Stock
3 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1212 (3030 metric) Warm White 4000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.CM 9 870In Stock
Min.: 1
Mult.: 1
: 10 000

3014 Warm White 2700 K 8.64 cd 26.4 lm 90 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 77 639In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT Warm White 6500 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs 44 080In Stock
Min.: 1
Mult.: 1
: 10 000
SMD/SMT Warm White 4000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 36 848In Stock
Min.: 1
Mult.: 1
: 10 000

White LEDs SMD/SMT 2835 Warm White 4000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 770In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 900 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs OSRAM SYNIOS P3030, KW DSLP31.CE 4 197In Stock
Min.: 1
Mult.: 1
: 4 500

KW DSLP31.CE Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2 876In Stock
Min.: 1
Mult.: 1
: 1 500

Warm White 4000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1 899In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs 688In Stock
3 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 1 147In Stock
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs LE UW S2WP 83In Stock
Min.: 1
Mult.: 1
: 500

White LEDs White 1.4 A 2.95 V - 40 C + 125 C LE UW S2WP Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs SMD epoxy package ultra white 885In Stock
Min.: 1
Mult.: 1
: 2 000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape