ams OSRAM White LEDs

Results: 2 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Ultra White OSLON LX 814In Stock
Min.: 1
Mult.: 1
: 600

White LEDs White 45.8 cd 146 lm 120 deg 350 mA 2.95 V 1 W 3 mm 3 mm 1.75 mm - 40 C + 125 C LUW CVBP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs PC Green DURIS S 5 29 163In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT SMD-2 Warm White 58 lm 120 deg 100 mA 2.95 V 3 mm 2.55 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM32.UL Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 234In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5700K OSTUNE E1608 30mA 9 880In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White TOPLED Black Surface 7 190In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 2.1 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White DURIS E 2835 51 364In Stock
Min.: 1
Mult.: 1
: 10 000

White LEDs SMD/SMT 2835 Warm White 3000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 39 972In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 4000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Warm White 725In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 Warm White 4000 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs SMD epoxy package ultra white 1 933In Stock
Min.: 1
Mult.: 1
: 2 000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs 4 768In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 1212 (3030 Metric) 3500 K 290 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 4 776In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 1212 (3030 Metric) 6500 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 4 193In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 1212 (3030 Metric) 5700 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 4 566In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 1212 (3030 Metric) 5000 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 4 662In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT White 6500 K 300 lm, 330 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT Warm White 1800 K 230 lm, 250 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT Warm White 2700 K 310 lm, 330 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs 4 792In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT Warm White 3500 K 340 lm, 360 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs 4 760In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT Warm White 3000 K 340 lm, 360 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs 4 768In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT Neutral White 5000 K 360 lm, 380 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 499In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED 42 000In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT Warm White 3000 K 30 lm, 33 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel, Cut Tape
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED 42 000In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT Cool White 5700 K 33 lm, 36 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel, Cut Tape
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED 41 979In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT Cool White 5000 K 33 lm, 36 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 3 657In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 3 182In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape