Rectangular White LEDs

Results: 3 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19 845In Stock
Cut Tape
0,232 €
0,124 €
0,07 €
0,054 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 39.1 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 15 690In Stock
Cut Tape
0,155 €
0,08 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 39 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 11 970In Stock
Cut Tape
0,155 €
0,08 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 38.5 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 140 817In Stock
Cut Tape
0,31 €
0,166 €
0,079 €
0,071 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, G Class 78 114In Stock
Cut Tape
0,112 €
0,101 €
0,087 €
0,078 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 3500 K 25 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 2835 Size, N Class 56 758In Stock
Cut Tape
0,344 €
0,186 €
0,089 €
0,08 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 4000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, W Class 154 901In Stock
Cut Tape
0,086 €
0,048 €
0,042 €
0,038 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 3500 K 105 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 10 800In Stock
Cut Tape
0,155 €
0,08 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 36.4 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19 805In Stock
Cut Tape
0,155 €
0,08 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3000 K 37.4 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19 803In Stock
Cut Tape
0,155 €
0,08 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 37.8 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 90-CRI, MP-2016 Series 104 580In Stock
Cut Tape
0,163 €
0,06 €
0,04 €
0,03 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 5 000
White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, 2835 Size, W Class 175 800In Stock
Cut Tape
0,146 €
0,054 €
0,035 €
0,028 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 5700 K 23 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs TOPLED E1608 KW DELPS2.RA 24 334In Stock
Cut Tape
0,413 €
0,221 €
0,106 €
0,095 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 5 000
White LEDs SMD/SMT 0603 (1608 metric) White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C 1.23 mm x 0.6 mm Rectangular KW DELPS2.RA Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 12 870In Stock
Cut Tape
0,155 €
0,08 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5700 K 38.5 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, X Class 55 976In Stock
Cut Tape
0,232 €
0,125 €
0,07 €
0,054 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Warm White 3000 K 95 lm 90 120 deg 50 mA 18.2 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19 587In Stock
Cut Tape
0,232 €
0,124 €
0,07 €
0,054 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 37.4 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 80CRI 130 417In Stock
Cut Tape
0,086 €
0,024 €
0,017 €
0,013 €
Reel
0,007 €
Min.: 1
Mult.: 1
: 16 000
White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 16 900In Stock
Cut Tape
0,155 €
0,08 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 38.2 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 193 079In Stock
Cut Tape
0,086 €
0,024 €
0,017 €
0,013 €
Reel
0,007 €
Min.: 1
Mult.: 1
: 16 000
White LEDs SMD/SMT 2835 Cool White 6500 K 33.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 51 566In Stock
Cut Tape
0,344 €
0,238 €
0,169 €
0,138 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 200 000
White LEDs SMD/SMT 0603 (1608 metric) White 1700 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 13 051In Stock
Cut Tape
0,439 €
0,274 €
0,131 €
0,118 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 0805 (2012 metric) White 150 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. 1 539In Stock
Cut Tape
2,05 €
1,48 €
1,10 €
0,989 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 1607 (4520 matric) White 7.8 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Colorless 3.5 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat S 783In Stock
Cut Tape
5,45 €
3,99 €
3,09 €
2,81 €
Reel
2,62 €
2,53 €
Min.: 1
Mult.: 1
: 1 200
White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 125mcd
24 717In Stock
Cut Tape
0,43 €
0,297 €
0,213 €
0,175 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 5 000
White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs InGaN White N White 22 766In Stock
Cut Tape
1,01 €
0,706 €
0,525 €
0,444 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 155 deg 20 mA 3.6 V 78 mW 1.6 mm 0.6 mm 1 mm - 40 C + 85 C Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel