Amber Single Colour LEDs

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs Amber Round LED 498In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 6000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-ACS Bulk
Cree LED Single Colour LEDs Amber Round LED 19In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 6000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-ACS Bulk
Cree LED Single Colour LEDs 30DG AMB STNDOF HI BRT LAMP 591K 2.1V 3 229In Stock
Min.: 1
Mult.: 1
: 2 500

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 6000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-ACS Ammo Pack
Cree LED Single Colour LEDs Amber, 26.8lm 1 477In Stock
Min.: 1
Mult.: 1
: 1 400

Amber LEDs SMD/SMT PLCC-4 595 nm 26.8 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber 45.7lm XLamp XP-C LED 116In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-2 595 nm 45.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCAMB Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED EASYWT 300LM 3In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT SMD-2 595 nm 51.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCAMB Reel, Cut Tape, MouseReel
EAO Single Colour LEDs Single LED 3mm arched amber 2.0VDC/20mA BT N0A16L92R 27In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole 605 nm 165 mcd 20 mA 2 V Amber Clear 10
Stanley Electric Single Colour LEDs Surface Mount LED 13 116In Stock
Min.: 1
Mult.: 1
: 10 000

Amber LEDs SMD/SMT 0402 (1005 metric) 604 nm 40 mcd 5 mA 1.9 V 48 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear 5P Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 0.5W ezyLED 12V / AMBER / 3030 PACKAGE/ 1800K 3 051In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 35 lm 50 mA 12 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W ezyLED 24V / AMBER / CRI 80 / 3030 PACKAGE / 1800K 3 997In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 35 lm 50 mA 24 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
VCC Single Colour LEDs AMBER DIFFUSED 12 VOLT 571In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 583 nm 8 mcd 13 mA 12 V Amber 5 mm Dome Diffused Bulk
Broadcom / Avago Single Colour LEDs Low Cost SMT Lamps,Amber,15deg 32In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 590 nm 9.3 cd 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Round Diffused
Broadcom / Avago Single Colour LEDs SMT Lamps Amber 30deg 674In Stock
27 000On Order
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-3 594.5 nm 4.2 cd 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Round Non-Diffused AEMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs SMT Round AlInGaP Amber 317In Stock
25 000On Order
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-4 590 nm 27 cd 20 mA 2.1 V 125 mW Amber 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3528 PLCC2 Amber Silicone 3 279In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT PLCC-2 588 nm 165 mcd 20 mA 2 V 78 mW Amber 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM-Cx03 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Ftop Yellow 960In Stock
Min.: 1
Mult.: 1
: 1 500

Amber LEDs SMD/SMT 590 nm 200 mcd 20 mA 1.9 V 120 mW Colorless 1.91 mm Round Flat Non-Diffused HLMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber, 590nm 15 Deg, 12000mcd max 4 009In Stock
12 000Expected 11/02/2027
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 4200 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Amber AllnGaP 3550mcd 592nm 38 973In Stock
Min.: 1
Mult.: 1
: 20 000

Amber LEDs SMD/SMT PLCC-4 590 nm 2.1 cd 50 mA 2.2 V 180 mW 2.2 mm Dome Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AllnGap Amber 3 104In Stock
Min.: 1
Mult.: 1
: 3 000

Amber LEDs SMD/SMT 1206 (3216 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Amber 3 225In Stock
16 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0805 (2012 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCD SMT Mono-color Chip LED Diffused SMT 0603 Amber Type 605nm 110 mcd 2V 4 026In Stock
8 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 605 nm 110 mcd 20 mA 2 V 48 mW Clear 1 mm Square Diffused WL-SMCD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW RvsMnt Mono Dome 1206 Amber 4 627In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 1206 (3216 metric) 609 nm 2.2 cd 20 mA 2 V 48 mW Colorless 2.3 mm Dome Water Clear WL-SMRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW SMT Top-Mount Waterclear SMT 1206 dome Type Amber 605 nm 2200 mcd 2V 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 605 nm 2200 mcd 20 mA 2 V 48 mW Clear Dome WL-SMRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW To Mount Waterclear 1206 dome Type 470 nm Blue 700 mcd 3.2V 2 873In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1608 (3216 metric) 465 nm 700 mcd 20 mA 3.2 V 48 mW Clear 1.62 mm Dome Clear WL-SMRW Reel, Cut Tape, MouseReel


Vishay Semiconductors Single Colour LEDs Amber 3mm (T-1) 3 398In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 630 nm 112 mcd 20 mA 2 V 80 mW Tinted 3 mm Dome Diffused