Amber Single Colour LEDs

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumex Single Colour LEDs LED PMI 1 363In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 605 nm 80 mcd 20 mA 2.1 V 105 mW Colorless 3 mm Dome Water Clear Bulk
Lumex Single Colour LEDs 3mm Short Lens Amber 501In Stock
2 000Expected 18/09/2026
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 605 nm 15 mcd 20 mA 2.1 V 105 mW Amber 3 mm Dome Diffused Bulk
Bivar Single Colour LEDs LED Thru-Hole 3mm Amber 610 nm 1 307In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 605 nm 40 mcd 20 mA 2 V 80 mW Colorless 3 mm Dome Water Clear Bulk
Bivar Single Colour LEDs SM LED 1206 Amber 610nm, W/C 3 545In Stock
Min.: 1
Mult.: 1
: 3 000

Amber LEDs SMD/SMT 1206 (3216 metric) 605 nm 1.05 cd 20 mA 2.1 V 78 mW Amber 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar Single Colour LEDs LED Thru-Hole 1.8mm Amber 753In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole 605 nm 20 mcd 20 mA 2 V 80 mW Tinted 1.8 mm Dome Diffused 1.8mm Discrete LED Bulk
Bivar Single Colour LEDs LED Thru-Hole 5mm Amber 610 nm 999In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 605 nm 25 mcd Diffused Bulk
Bivar Single Colour LEDs LED, Through Hole, 5mm, Amber, 605nm, 25mcd, Diffused Lens, 40 Deg Viewing Angle, Flanged 644In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 605 nm 25 mcd 20 mA 2 V 80 mW Amber 5 mm Dome Diffused
Bivar Single Colour LEDs LED Thru-Hole 2 x 4mm Amber 890In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole 605 nm 6 mcd 20 mA 2 V 80 mW Amber 2 mm x 4 mm Rectangular Diffused Bulk
American Bright LED Single Colour LEDs 5MM AMBER 2 295In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 612 nm 700 mcd 20 mA 2 V 80 mW Orange 5 mm Dome Diffused Bag
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,AlInGaP,Amb,30deg
28 031On Order
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT 590 nm 5.5 cd 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange 605nm 5mm Water Clear 30 Deg
24 998Expected 02/11/2026
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 605 nm 700 mcd 20 mA 2.05 V 75 mW Colorless 5 mm Dome Water Clear Bulk
Cree LED Single Colour LEDs Amber Round LED 1In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 15000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-AAN Bulk
Cree LED Single Colour LEDs XLamp XEB PC Amber LED
3 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Amber LEDs SMD/SMT 93.9 lm 350 mA 3 V Xlamp XEB Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XEB Red Orange LED
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Amber LEDs 610 nm to 620 nm 67.2 lm 350 mA 2.2 V Xlamp XEB Reel, Cut Tape
Cree LED Single Colour LEDs Amber, 80.6lm
6 754On Order
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-2 595 nm 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBAM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber, 590nm 8 Deg, 16000mcd
11 990Expected 14/12/2026
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 16000 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
ams OSRAM Single Colour LEDs Amber, 617nm 5000mlm, 50mA
9 363Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm 3.2 lm 50 mA 2.15 V Colorless 2.4 mm Dome Clear Power TOPLED with Lens Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Ultra Amber 593nm
1 665Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 1411 (3528 metric) 605 nm 200 mcd 20 mA 2.4 V Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff
7 480Expected 09/09/2026
Min.: 1
Mult.: 1
: 7 500

Amber LEDs SMD/SMT PLCC-2 617 nm 275 mcd 20 mA 1.9 V 130 mW Colorless Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber Round
450Expected 07/09/2026
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 5860 mcd 20 mA 5 mm Dome Clear C503C-ACS Bulk
Broadcom / Avago HLMP-EL1B-Z1KDD
Broadcom / Avago Single Colour LEDs Amber, 590nm 15 Deg, 21000mcd max
18 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 21000 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Low Cost SMT Lamps,Amber,23deg 1In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 590 nm 5.5 cd 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Round Non-Diffused AEMD
LITEON Single Colour LEDs Amber Diffused
20Expected 09/09/2026
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 602 nm 40 mcd Diffused Bulk
Lumex Single Colour LEDs Amber, 610nm Diffused
6 650Expected 31/08/2026
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 605 nm 30 mcd 20 mA 2 V 105 mW Amber 5 mm Dome Diffused Bulk
Optek / TT Electronics Single Colour LEDs SMD LED 120 deg Amber
1 936Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT PLCC-4 591 nm 1.5 cd 50 mA 2.4 V 210 mW Colorless Round Flat Water Clear Reel, Cut Tape, MouseReel