Amber Single Colour LEDs

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
American Bright LED Single Colour LEDs 0.5W ezyLED 12V / AMBER / 3030 PACKAGE Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 35 lm 50 mA 12 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel
American Bright LED Single Colour LEDs 1.0W, 24V, AMBER, 1800K, 3030 EMC, AC ezyLED Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel
American Bright LED Single Colour LEDs 2.4W, 12V, AMBER, 1300K, 3030 EMC, AC ezyLED Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 110 mA 12 V 2.4 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel
American Bright LED Single Colour LEDs 2.4W, 12V, AMBER, 1800K, 3030 EMC, AC ezyLED Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 65 lm 110 mA 12 V 2.4 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel
American Bright LED Single Colour LEDs 2.4W, 24V, AMBER, 1300K, 3030 EMC, AC ezyLED Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 35 lm 110 mA 24 V 2.4 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel
American Bright LED Single Colour LEDs 2.4W, 24V, AMBER, 1800K, 3030 EMC, AC ezyLED Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 65 lm 110 mA 24 V 2.4 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel
Bivar Single Colour LEDs LED Thru-Hole 2 x 3mm Amber Non-Stocked
Min.: 1
Mult.: 1

Amber LEDs Through Hole 610 nm 8 mcd Diffused Bulk
Optek / TT Electronics Single Colour LEDs Amber, 591nm 5000mcd, 50mA Non-Stocked Lead-Time 16 Weeks
Min.: 2 300
Mult.: 2 300
: 2 300

Amber LEDs SMD/SMT PLCC-4 591 nm 5 cd 50 mA 2.5 V Dome Water Clear Reel
Optek / TT Electronics OVS5MABCR4A
Optek / TT Electronics Single Colour LEDs Mini 1/2 watt 624nm Amber 3.7 x 3.7 mm, 120 deg, AEC-Q101 Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Amber LEDs SMD/SMT 624 nm 500 mW Reel AEC-Q101
Optek / TT Electronics OVS5MABCR4B
Optek / TT Electronics Single Colour LEDs Amber 615nm Half Watt VLED Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Amber LEDs SMD/SMT 615 nm Reel
Everlight Single Colour LEDs Amber, 585-592nm 80lm, 700mA

Amber LEDs SMD/SMT 588.5 nm 80 lm 700 mA 2.05 V to 2.95 V 3 W Dome Clear Reel