Amber Single Colour LEDs

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Amber GaP Amb 12 100In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Diffused 592nm 90mcd 30 935In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0805 (2012 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Amber 10 290In Stock
20 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Amb 103 879In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0402 (1005 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Epoxy Lens 594nm 160mcd 14 394In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT PLCC-2 592 nm 160 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Non-Diffused HSMU Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMT LED Mono-color 36 733In Stock
Min.: 1
Mult.: 1
: 3 000

Amber LEDs SMD/SMT 0402 (1005 metric) 605 nm 80 mcd 20 mA 2 V 48 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 81 094In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 602 nm 2 mcd 20 mA 2.1 V 100 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 1717 1W-3W PC AMBER SMT LED, 590NM, FLIP CHIP TECH. 1 994In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 589.7 nm 115 lm 350 mA 3 V Square Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-5W PC AMBER SMT LED, 590NM 1 848In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT 589 nm 105 lm 350 mA 3.3 V 2.82 mm x 0.6 mm Dome Reel, Cut Tape
Kingbright Single Colour LEDs Amber 588nm 12mcd 60deg diffused 5 754In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 588 nm 12 mcd 20 mA 2.1 V 75 mW Amber 3 mm Dome Diffused
Wurth Elektronik Single Colour LEDs WL-SMCW Mono LED Waterclear 0603Amber 5 011In Stock
68 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 130 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 350 mcd 2 V 0603 Amber 605nm Adv 1 531In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 605 nm 350 mcd 20 mA 2 V Amber Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 140mcd 2V 140 6 243In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 140 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMTMono TpVw Waterclr 0805 Amber 4 419In Stock
28 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0805 (2012 metric) 605 nm 130 mcd 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Amber 4 833In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 1206 (3216 metric) 605 nm 140 mcd 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 3528 Amber 3 481In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 1411 (3528 metric) 605 nm 330 mcd 30 mA 2 V 72 mW Colorless 2.4 mm Round Flat Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMT LED Mono-color 2 643In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 1411 (3528 metric) 615 nm 800 mcd 50 mA 2.2 V 120 mW Colorless 2.4 mm Round Flat Water Clear WL-SBRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Orange 2 241In Stock
Min.: 1
Mult.: 1
: 3 000

Amber LEDs SMD/SMT 0805 (2014 metric) 609 nm 210 mcd 30 mA 2 V 72 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Amber 2V 20mA 610nm 1 995In Stock
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 120 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber, 617nm 2 241In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT SMD-2 617 nm 2.8 cd 30 mA 2 V Colorless 2.4 mm Round Flat Clear SIDELED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber Power SIDELED 2 428In Stock
Min.: 1
Mult.: 1
: 1 200

Amber LEDs SMD/SMT 617 nm 11.8 cd 35.2 lm 140 mA 2.2 V 310 mW LA B6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs LA CN5M 503In Stock
Min.: 1
Mult.: 1
: 600

Amber LEDs SMD/SMT 617 nm 19.8 cd 26.8 lm 140 mA 2.15 V 300 mW Colorless 2.1 mm Dome Clear LA CN5M Reel, Cut Tape AEC-Q101
ams OSRAM Single Colour LEDs Amber 617nm 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT PLCC-4 617 nm 2.24 cd 50 mA 2.5 V 190 mW Colorless 3.4 mm x 3 mm Round Flat Non-Diffused Power TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs Amber 617nm 13 832In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT PLCC-4 617 nm 2.24 cd 50 mA 2.5 V 190 mW Colorless 3.4 mm x 3 mm Round Flat Non-Diffused Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber, 617nm 3 980In Stock
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT TOPLED 617 nm Advanced Power TOPLED Reel, Cut Tape AEC-Q102