7 mm IR LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 25 263In Stock
42 000Expected 22/12/2026
0,731 €
0,504 €
0,371 €
0,306 €
Min.: 1
Mult.: 1
Through Hole 940 nm 550 mW/sr 10 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 11 431In Stock
0,697 €
0,484 €
0,354 €
0,296 €
Min.: 1
Mult.: 1
Through Hole 940 nm 130 mW/sr 40 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 21 268In Stock
0,731 €
0,504 €
0,371 €
0,306 €
Min.: 1
Mult.: 1
Through Hole 940 nm 50 mW/sr 60 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 6 629In Stock
0,679 €
0,473 €
0,346 €
0,289 €
Min.: 1
Mult.: 1
Through Hole 850 nm 55 mW/sr 60 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk