3.5 mm IR LEDs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Kingbright Infrared Emitters IR 940nm 120 deg Water Clear 12 835In Stock
Cut Tape
0,387 €
0,263 €
0,171 €
0,135 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 940 nm 4 mW/sr 120 deg 50 mA 1.2 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW SMD Infrared 3528 850nm Top 1 815In Stock
Cut Tape
0,688 €
0,625 €
0,621 €
0,581 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 850 nm 70 mA 1.5 V - 40 C + 85 C TOPLED Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 6In Stock
18,44 €
14,19 €
11,88 €
11,20 €
Min.: 1
Mult.: 1
SMD/SMT 1300 nm 90 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Kingbright Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm 121 860In Stock
Cut Tape
0,688 €
0,475 €
0,364 €
0,304 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 880 nm 2 mW/sr 120 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree 5 572In Stock
Cut Tape
0,877 €
0,611 €
0,452 €
0,38 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 7 500
SMD/SMT 940 nm 15 mW/sr 120 deg 100 mA 1.44 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW SMD Infrared 3528 940nm Top 1 467In Stock
Cut Tape
0,808 €
0,728 €
0,677 €
0,625 €
0,574 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 940 nm 70 mA 1.4 V - 40 C + 85 C TOPLED Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
43,71 €
33,78 €
32,34 €
Min.: 1
Mult.: 1
SMD/SMT 870 nm 20 deg 50 mA 1.5 V 160 mW - 20 C + 80 C SMD-2 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
12,32 €
9,03 €
8,41 €
8,02 €
7,89 €
Min.: 1
Mult.: 1
SMD/SMT 870 nm 110 deg 50 mA 1.45 V 160 mW - 20 C + 80 C SMD-2 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
16,52 €
13,05 €
11,03 €
10,16 €
Min.: 1
Mult.: 1
SMD/SMT 870 nm 110 deg 50 mA 1.45 V 160 mW - 20 C + 80 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked
40,22 €
32,58 €
28,94 €
Min.: 1
Mult.: 1
SMD/SMT 950 nm 26 deg 50 mA 1.3 V 190 mW - 20 C + 85 C SMD-2 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked
16,52 €
13,05 €
11,03 €
10,16 €
Min.: 1
Mult.: 1
SMD/SMT 950 nm 110 deg 50 mA 1.3 V 160 mW - 20 C + 80 C PLCC-4 Bulk