4 mm IR LEDs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
LITEON Infrared Emitters EMITTER CLEAR 940nm 13 066In Stock
0,387 €
0,263 €
0,174 €
0,138 €
Min.: 1
Mult.: 1
Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
ams OSRAM Infrared Emitters SIDELED HI PWR IR EMITTER 20In Stock
Cut Tape
0,662 €
0,464 €
0,337 €
0,276 €
Reel
0,246 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Emitter Clear 940nm
36 109On Order
0,55 €
0,358 €
0,239 €
0,165 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3 mW/sr 16 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright L34F3BT
Kingbright Infrared Emitters 940nm 50 DEGREE BLUE TRANSPARENT
Mouser does not presently sell this product in your region.
No
Through Hole 940 nm 40 mW/sr 20 mA 1.5 V 100 mW - 45 C + 80 C T-1 (3 mm)
Kingbright L34SF4BT
Kingbright Infrared Emitters 880nm 50 DEGREE BLUE TRANSPARENT
Mouser does not presently sell this product in your region.
No
Through Hole 880 nm 40 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C T-1 (3 mm)