5 mm IR LEDs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 2 463In Stock
7,60 €
5,79 €
4,75 €
4,29 €
Min.: 1
Mult.: 1
Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 6In Stock
5,19 €
3,59 €
2,88 €
2,56 €
2,37 €
Min.: 1
Mult.: 1
Through Hole 950 nm 32 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Visible Emitter 720nm 190In Stock
7,60 €
5,79 €
4,73 €
4,27 €
Min.: 1
Mult.: 1
Through Hole 720 nm 70 mW/sr 20 deg 50 mA 2 V - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Multichip Emitter 20In Stock
40,22 €
32,58 €
28,94 €
Min.: 1
Mult.: 1
SMD/SMT 670 nm, 770 nm, 810 nm, 850 nm, 950 nm 20 mA 1.25 V, 1.45 V, 1.5 V, 1.65 V, 1.8 V 120 mW, 160 mW, 160 mW, 180 mW, 190 mW - 20 C + 80 C PLCC-6 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1020nm 7In Stock
14,51 €
11,40 €
9,58 €
8,79 €
8,54 €
Min.: 1
Mult.: 1
Through Hole 1020 nm 65 mW/sr 20 deg 100 mA 1.25 V 136 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1060nm 16In Stock
14,71 €
11,55 €
9,72 €
8,93 €
Min.: 1
Mult.: 1
Through Hole 1040 nm 20 deg 100 mA 1.25 V 150 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 38In Stock
7,60 €
5,79 €
4,73 €
4,27 €
Min.: 1
Mult.: 1
Through Hole 850 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 900nm 17In Stock
7,60 €
5,79 €
4,73 €
4,27 €
Min.: 1
Mult.: 1
Through Hole 900 nm 40 mW/sr 20 deg 20 mA 1.6 V 180 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked Lead-Time 3 Weeks
6,19 €
4,67 €
3,78 €
3,40 €
3,16 €
Min.: 1
Mult.: 1
Through Hole 950 nm 20 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
3,10 €
2,27 €
1,78 €
1,56 €
Min.: 1
Mult.: 1
Through Hole 870 nm 14 deg 50 mA 1.45 V 180 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked
4,82 €
3,59 €
2,88 €
2,56 €
2,37 €
Min.: 1
Mult.: 1
Through Hole 950 nm 100 deg 50 mA 1.3 V 190 mW - 20 C + 85 C Bulk