Bulk IR LEDs

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Optek / TT Electronics Infrared Emitters Infrared 935nm 704In Stock
0,998 €
0,929 €
0,912 €
Min.: 1
Mult.: 1
Through Hole 935 nm 2.2 mW/cm2 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 153In Stock
1 000Expected 09/11/2026
5,65 €
5,20 €
4,99 €
4,82 €
4,81 €
Min.: 1
Mult.: 1
Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 890nm 885In Stock
6 000Expected 10/11/2026
0,679 €
0,645 €
0,632 €
0,627 €
Min.: 1
Mult.: 1
Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 421In Stock
0,662 €
0,636 €
0,611 €
0,604 €
Min.: 1
Mult.: 1
Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 182In Stock
0,826 €
0,765 €
0,748 €
0,746 €
Min.: 1
Mult.: 1
Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 969In Stock
1,01 €
0,929 €
0,886 €
0,869 €
0,85 €
Min.: 1
Mult.: 1
Through Hole 850 nm 12.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 196In Stock
1 000On Order
1,41 €
1,38 €
Min.: 1
Mult.: 1
Through Hole 850 nm 2.7 mW/cm2 120 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters LED PLASTIC T-1 HIGH POWER LED CHIP 1 001In Stock
2 000Expected 11/02/2027
1,05 €
0,972 €
0,963 €
0,912 €
Min.: 1
Mult.: 1
Through Hole 850 nm 16.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 159In Stock
0,998 €
0,963 €
0,912 €
Min.: 1
Mult.: 1
Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 169In Stock
1,03 €
0,972 €
0,929 €
Min.: 1
Mult.: 1
Through Hole 890 nm 90 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 925In Stock
0,886 €
0,851 €
0,793 €
0,757 €
Min.: 1
Mult.: 1
Through Hole 890 nm 210 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 745In Stock
0,886 €
0,834 €
0,80 €
0,757 €
Min.: 1
Mult.: 1
Through Hole 890 nm 150 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 668In Stock
0,886 €
0,834 €
0,793 €
0,757 €
Min.: 1
Mult.: 1
Through Hole 890 nm 16 mW/cm2 50 deg 100 mA 2 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 195In Stock
1 500Expected 24/02/2027
0,654 €
0,628 €
0,627 €
Min.: 1
Mult.: 1
Through Hole 890 nm 16 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 33In Stock
3 000Expected 25/01/2027
0,722 €
0,688 €
0,686 €
Min.: 1
Mult.: 1
Through Hole 890 nm 44 mW/cm2 20 deg 100 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 875nm 379In Stock
0,869 €
0,817 €
0,781 €
0,746 €
Min.: 1
Mult.: 1
Through Hole 875 nm 3.5 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters PHOTOSENSOR 658In Stock
0,671 €
0,639 €
Min.: 1
Mult.: 1
Through Hole 890 nm 2.4 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 264In Stock
0,671 €
0,639 €
Min.: 1
Mult.: 1
Through Hole 890 nm 1.8 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 281In Stock
0,912 €
0,86 €
0,834 €
0,828 €
0,783 €
Min.: 1
Mult.: 1
Through Hole 890 nm 0.55 mW/cm2 18 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 105mW/sr,+/-22deg.
7 022Expected 20/11/2026
1,32 €
0,937 €
0,697 €
0,59 €
Min.: 1
Mult.: 1
Through Hole 850 nm 105 mW/sr 22 deg 100 mA 1.5 V 250 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1 70mW/sr, +/-18deg.
8 881On Order
1,34 €
0,946 €
0,71 €
0,601 €
Min.: 1
Mult.: 1
Through Hole 850 nm 70 mW/sr 18 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter
50 921On Order
0,559 €
0,385 €
0,277 €
0,23 €
Min.: 1
Mult.: 1
Through Hole 875 nm 200 mW/sr 20 mA 1.4 V 230 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm
36 109On Order
0,55 €
0,358 €
0,239 €
0,165 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3 mW/sr 16 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear
5 975Expected 19/11/2026
0,645 €
0,446 €
0,324 €
0,266 €
Min.: 1
Mult.: 1
Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk


Everlight Infrared Emitters Infrared LED
Mouser does not presently sell this product in your region.
20 mA Bulk