Bulk IR LEDs

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ROHM Semiconductor Infrared Emitters IR LED HIGH SPEED Non-Stocked Lead-Time 12 Weeks
Through Hole 850 nm 38 mW/sr 13 deg 50 mA 1.6 V 230 mW - 25 C + 85 C Bulk
LITEON LTE-7571LM1
LITEON Infrared Emitters Infrared 940nm Non-Stocked Lead-Time 12 Weeks
0,261 €
0,243 €
0,227 €
Min.: 5 000
Mult.: 1 000
20 mA Side Looker Bulk
ams OSRAM Infrared Emitters RADIAL T1 HI PWR IR EMITTER Non-Stocked
0,92 €
0,647 €
0,473 €
0,394 €
Min.: 1
Mult.: 1
Through Hole 850 nm 200 mW/sr 26 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked Lead-Time 10 Weeks
21,41 €
16,82 €
14,55 €
13,18 €
Min.: 1
Mult.: 1
SMD/SMT 1650 nm 50 deg 50 mA 1 V 3.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters Visible Emitter 770nm Lead-Time 4 Weeks
2,94 €
2,12 €
1,65 €
1,44 €
Min.: 1
Mult.: 1
Through Hole 770 nm 12 deg 20 mA 1.55 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1040nm Non-Stocked Lead-Time 10 Weeks
11,98 €
9,32 €
7,77 €
7,10 €
6,88 €
Min.: 1
Mult.: 1
Through Hole 1040 nm 120 deg 20 mA 1.24 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm Non-Stocked Lead-Time 5 Weeks
11,98 €
9,32 €
7,77 €
7,10 €
6,88 €
Min.: 1
Mult.: 1
Through Hole 1460 nm 120 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm Non-Stocked Lead-Time 3 Weeks
11,98 €
9,32 €
7,77 €
7,10 €
6,88 €
Min.: 1
Mult.: 1
Through Hole 1070 nm 120 deg 20 mA 1.24 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 850nm 3mm Round Lens Non-Stocked Lead-Time 12 Weeks
5,64 €
4,21 €
3,33 €
2,98 €
Min.: 1
Mult.: 1
Through Hole 850 nm 45 deg 50 mA 1.45 V 18 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 850nm 5mm Dome Lens Non-Stocked Lead-Time 4 Weeks
4,19 €
3,10 €
2,47 €
2,18 €
2,02 €
Min.: 1
Mult.: 1
Through Hole 850 nm 15 deg 50 mA 1.45 V 25 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked Lead-Time 5 Weeks
16,52 €
13,05 €
11,03 €
10,16 €
Min.: 1
Mult.: 1
SMD/SMT 950 nm 55 deg 50 mA 1.3 V 160 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked Lead-Time 3 Weeks
6,19 €
4,67 €
3,78 €
3,40 €
3,16 €
Min.: 1
Mult.: 1
Through Hole 950 nm 20 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 970nm Non-Stocked Lead-Time 3 Weeks
55,19 €
45,85 €
40,70 €
Min.: 1
Mult.: 1
SMD/SMT 980 nm 10 deg 50 mA 2 V 160 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
20,26 €
16,15 €
13,78 €
12,75 €
Min.: 1
Mult.: 1
SMD/SMT 1070 nm 50 deg 50 mA 1.36 V 12.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
20,26 €
16,15 €
13,78 €
12,75 €
Min.: 1
Mult.: 1
SMD/SMT 1300 nm 50 deg 50 mA 1.14 V 8 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
20,26 €
16,15 €
13,78 €
12,75 €
Min.: 1
Mult.: 1
SMD/SMT 1460 nm 50 deg 50 mA 1.06 V 5.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
20,26 €
16,15 €
13,78 €
12,75 €
Min.: 1
Mult.: 1
SMD/SMT 1900 nm 50 deg 50 mA 980 mV 2.1 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1100nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
9,99 €
7,71 €
6,36 €
5,79 €
Min.: 1
Mult.: 1
Through Hole 1100 nm 102 deg 50 mA 1.48 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1200nm Non-Stocked
16,07 €
12,68 €
10,71 €
9,86 €
Min.: 1
Mult.: 1
Through Hole 1200 nm 16 deg 50 mA 1.1 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1200nm Non-Stocked
16,07 €
12,68 €
10,71 €
9,86 €
Min.: 1
Mult.: 1
Through Hole 1200 nm 100 deg 50 mA 1.09 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
33,60 €
27,31 €
23,83 €
Min.: 1
Mult.: 1
Through Hole 1300 nm 45 deg 50 mA 800 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
11,98 €
9,32 €
7,77 €
7,10 €
6,88 €
Min.: 1
Mult.: 1
Through Hole 1300 nm 120 deg 50 mA 1.05 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
16,07 €
12,68 €
10,71 €
9,86 €
Min.: 1
Mult.: 1
Through Hole 1300 nm 16 deg 50 mA 1.05 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
16,07 €
12,68 €
10,71 €
9,86 €
Min.: 1
Mult.: 1
Through Hole 1300 nm 100 deg 50 mA 1.07 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter TO-46 Metal Can Flat Lens Non-Stocked
9,99 €
7,71 €
6,36 €
5,79 €
Min.: 1
Mult.: 1
Through Hole 1300 nm 102 deg 50 mA 1.31 V 8.7 mW - 20 C + 85 C Bulk