Bulk IR LEDs

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
0,937 €
0,82 €
0,811 €
Min.: 1 000
Mult.: 1 000
Through Hole 890 nm 2.7 mW/cm2 50 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 18 Weeks
0,698 €
Min.: 1 500
Mult.: 1 500
Through Hole 890 nm 0.7 mW/cm2 20 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked
0,667 €
0,652 €
0,648 €
Min.: 1 500
Mult.: 1 500
Through Hole 890 nm 0.45 mW/cm2 20 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Non-Stocked Lead-Time 10 Weeks
360,19 €
Min.: 100
Mult.: 100
No
SMD/SMT 890 nm 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Everlight Infrared Emitters INFRARED LED 940nm
Mouser does not presently sell this product in your region.
Through Hole 940 nm 12 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Everlight Infrared Emitters INFRARED LED 940nm
Mouser does not presently sell this product in your region.
20 mA Bulk
Everlight IR204
Everlight Infrared Emitters Infrared LED
Mouser does not presently sell this product in your region.
20 mA Bulk