Bulk IR LEDs

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
LITEON Infrared Emitters Infrared 940nm 1 404In Stock
0,464 €
0,316 €
0,225 €
0,165 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3.31 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 4 204In Stock
0,387 €
0,263 €
0,188 €
0,154 €
Min.: 1
Mult.: 1
Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Ired 880nm 5mm Water Clr 100mA 401In Stock
0,722 €
0,505 €
0,37 €
0,31 €
Min.: 1
Mult.: 1
Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Ired 940nm 5mm Water Clr 50mA 5 882In Stock
0,404 €
0,279 €
0,20 €
0,163 €
Min.: 1
Mult.: 1
Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1210nm SWIR Dome Lens 43In Stock
11,14 €
8,63 €
7,18 €
6,54 €
6,34 €
Min.: 1
Mult.: 1
Through Hole 1210 nm 25 deg 50 mA 1.1 V 12 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 1310nm SWIR Dome Lens 132In Stock
11,14 €
8,63 €
7,18 €
6,54 €
6,34 €
Min.: 1
Mult.: 1
Through Hole 1310 nm 25 deg 50 mA 1 V 10 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1900nm IR TO-18 Flat Lens 14In Stock
18,52 €
14,71 €
12,50 €
11,53 €
Min.: 1
Mult.: 1
Through Hole 1900 nm 75 deg 20 mA 800 mV 1.1 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 82In Stock
17,03 €
13,47 €
11,40 €
10,50 €
Min.: 1
Mult.: 1
Through Hole 1050 nm 20 deg 20 mA 1.15 V 150 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 21In Stock
16,07 €
12,68 €
10,71 €
9,86 €
Min.: 1
Mult.: 1
Through Hole 1550 nm 16 deg 20 mA 920 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 42In Stock
13,89 €
10,88 €
9,13 €
8,37 €
8,13 €
Min.: 1
Mult.: 1
Through Hole 1550 nm 5 deg 50 mA 1 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 24In Stock
13,89 €
10,88 €
9,13 €
8,37 €
8,13 €
Min.: 1
Mult.: 1
Through Hole 1460 nm 5 deg 50 mA 1 V 110 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1550nm 5.0x5.0 mm SMD Dome Lens 7In Stock
60,99 €
51,03 €
45,30 €
Min.: 1
Mult.: 1
SMD/SMT Bulk
ROHM Semiconductor Infrared Emitters IR EMITTER FOR REMOTE CONTROLLER 3 642In Stock
0,783 €
0,544 €
0,396 €
0,324 €
Min.: 1
Mult.: 1
Through Hole 950 nm 17.6 mW/sr 27 deg 100 mA 1.3 V 160 mW - 25 C + 85 C Bulk
ROHM Semiconductor Infrared Emitters IR LED HIGH OUTPUT 2 479In Stock
0,808 €
0,588 €
0,423 €
0,359 €
Min.: 1
Mult.: 1
Through Hole 940 nm 21 mW/sr 15 deg 50 mA 1.34 V 160 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Dome Lens 48In Stock
11,12 €
8,62 €
7,16 €
6,54 €
Min.: 1
Mult.: 1
Through Hole 1040 nm 25 deg 50 mA 1.3 V 24 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 600nm TO-18 Metal Can Flat Lens 20In Stock
11,12 €
8,80 €
7,16 €
6,54 €
Min.: 1
Mult.: 1
Through Hole 590 nm 50 deg 100 mA 10.3 mW - 20 C + 80 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters 1300nm 5.0x5.0 mm SMD on Starboard Dome Lens 3In Stock
78,36 €
66,25 €
59,28 €
Min.: 1
Mult.: 1
SMD/SMT 1350 nm 40 deg 50 mA 880 mV 4.6 mW - 20 C + 85 C 2020 (5050 metric) Bulk
Marktech Optoelectronics Infrared Emitters 660nm 5.0x5.0 mm SMD Dome Lens 15In Stock
47,02 €
39,71 €
34,25 €
Min.: 1
Mult.: 1
SMD/SMT 660 nm 40 deg 20 mA 1.7 V - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters 470nm 3.0x3.0 mm SMD Dome Lens 15In Stock
37,52 €
31,37 €
26,85 €
Min.: 1
Mult.: 1
SMD/SMT 470 nm 15 deg 20 mA 2.85 V - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters 525nm 5.0x5.0 mm SMD Dome Lens 23In Stock
47,02 €
39,71 €
34,25 €
Min.: 1
Mult.: 1
SMD/SMT 525 nm 40 deg 20 mA 2.73 V - 20 C + 85 C SMD-8 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
1 140In Stock
2,69 €
2,50 €
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935nm 3 420In Stock
2,64 €
2,49 €
2,41 €
2,35 €
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 3 813In Stock
0,636 €
0,604 €
Min.: 1
Mult.: 1
Through Hole 935 nm 0.55 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 1 882In Stock
1 000On Order
0,92 €
0,869 €
0,834 €
0,828 €
Min.: 1
Mult.: 1
Through Hole 935 nm 0.5 mW/cm2 90 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 290In Stock
4,44 €
4,15 €
Min.: 1
Mult.: 1
Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk