MouseReel IR LEDs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Broadcom / Avago Infrared Emitters IR Lamp 5mm 940nm 30deg 1 327In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 940 nm 121 mW/sr 100 mA 1.42 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 2 049In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 860In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 845nm 4 113In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 850 nm 1.2 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 940nm 2 196In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 1.2 mW/sr 70 mA 1.2 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW Waterclr 0805 940nm 1 108In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 940 nm 1 mW/sr 70 mA 1.2 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 1 515In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 850 nm 70 mA 1.4 V 140 mW - 40 C + 85 C 1106 (3016 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 3 065In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 1 018In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 700 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 1206 850nm 679In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 1206 940nm 2 173In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 70 mA 1.2 V 110 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW SMD Infrared 3528 940nm Top 1 717In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 70 mA 1.4 V - 40 C + 85 C TOPLED Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm 434In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 400 mW/sr 100 mA 1.8 V - 40 C + 85 C QFN-3 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 850nm 286In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 350 mW/sr 1 A 2 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 17In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 220 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 5 815In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 90 mW/sr 18 deg 70 mA 1.6 V 140 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm
4 275In Stock
8 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 35 mW/sr 44 deg 70 mA 1.6 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 536In Stock
8 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm 3 390In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 850nm, 150deg IR OSLON blk-series 2 055In Stock
4 200Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

280 mW/sr 1 A 2.95 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm 277In Stock
6 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3 000

4.2 mW/sr 20 mA 1.3 V 26 mW, 38 mW, 48 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
331In Stock
10 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1 002In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 860 nm 2200 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 2 631In Stock
Min.: 1
Mult.: 1
: 6 000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 1000mW/sr; 14ns 32In Stock
600Expected 17/12/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 1000 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel